Part Details for MMBTA63-7-F by Diodes Incorporated
Overview of MMBTA63-7-F by Diodes Incorporated
- Distributor Offerings: (19 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA63-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK0947
|
Newark | Trans, Pnp, 30V, 0.5A, 150Deg C, 0.3W Rohs Compliant: Yes |Diodes Inc. MMBTA63-7-F Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2999 |
|
$0.0490 / $0.2330 | Buy Now |
DISTI #
09AH9948
|
Newark | General Purpose Transistor Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBTA63-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0230 / $0.0260 | Buy Now |
DISTI #
MMBTA63-FDICT-ND
|
DigiKey | TRANS PNP DARL 30V 0.5A SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
40018 In Stock |
|
$0.0221 / $0.2200 | Buy Now |
DISTI #
MMBTA63-7-F
|
Avnet Americas | Trans Darlington PNP 30V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBTA63-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 123000 Factory Stock |
|
$0.0176 / $0.0208 | Buy Now |
DISTI #
621-MMBTA63-F
|
Mouser Electronics | Darlington Transistors -30V 300mW RoHS: Compliant | 19618 |
|
$0.0240 / $0.2200 | Buy Now |
DISTI #
P40:2555_23840421
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2331 | Europe - 2984 |
|
$0.0204 / $0.2029 | Buy Now |
DISTI #
V72:2272_06702920
|
Arrow Electronics | Trans Darlington PNP 30V 0.5A 300mW 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2220 Container: Cut Strips | Americas - 226 |
|
$0.0449 / $0.2003 | Buy Now |
DISTI #
70550714
|
RS | Transistors, Darlington, -30V 300mW | Diodes Inc MMBTA63-7-F RoHS: Not Compliant Min Qty: 200 Package Multiple: 1 Container: Bulk | 0 |
|
$0.0650 | RFQ |
|
Future Electronics | MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0176 / $0.0201 | Buy Now |
|
Future Electronics | MMBTA63 Series 30 V 0.5 A PNP Surface Mount Darlington Transistor - SOT-223 RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.0176 / $0.0201 | Buy Now |