Datasheets
MMBTA55 by:

Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3

Part Details for MMBTA55 by Micro Commercial Components

Overview of MMBTA55 by Micro Commercial Components

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Part Details for MMBTA55

MMBTA55 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBTA55 Part Data Attributes

MMBTA55 Micro Commercial Components
Buy Now Datasheet
Compare Parts:
MMBTA55 Micro Commercial Components Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3
Rohs Code No
Part Life Cycle Code Active
Ihs Manufacturer MICRO COMMERCIAL COMPONENTS CORP
Package Description PLASTIC PACKAGE-3
Pin Count 3
Reach Compliance Code compliant
ECCN Code EAR99
Collector Current-Max (IC) 0.5 A
Collector-Emitter Voltage-Max 60 V
Configuration SINGLE
DC Current Gain-Min (hFE) 100
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish TIN LEAD
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 50 MHz

Alternate Parts for MMBTA55

This table gives cross-reference parts and alternative options found for MMBTA55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MMBTA55_R1_00001 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBTA55 vs MMBTA55_R1_00001
MMBTA55_R2_10001 Transistor, PanJit Semiconductor MMBTA55 vs MMBTA55_R2_10001
MMBTA55_R2_00001 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, GREEN, PLASTIC PACKAGE-3 PanJit Semiconductor MMBTA55 vs MMBTA55_R2_00001
MMBTA55LT1 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN Rochester Electronics LLC MMBTA55 vs MMBTA55LT1
MMBTA55-7 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Diodes Incorporated MMBTA55 vs MMBTA55-7
MMBTA55 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, SOT-23, 3 PIN KEC MMBTA55 vs MMBTA55
MMBTA55 PNP General Purpose Amplifier, 3000-REEL onsemi MMBTA55 vs MMBTA55
MMBTA55LT1 Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 Micro Commercial Components MMBTA55 vs MMBTA55LT1
MMBTA55LT3 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Motorola Mobility LLC MMBTA55 vs MMBTA55LT3
MMBTA55-7-F Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 Diodes Incorporated MMBTA55 vs MMBTA55-7-F
Part Number Description Manufacturer Compare
BC808-25 500mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB Texas Instruments MMBTA55 vs BC808-25
BC808-25 800 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR Fairchild Semiconductor Corporation MMBTA55 vs BC808-25
BC808-25TRL TRANSISTOR 500 mA, 25 V, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal NXP Semiconductors MMBTA55 vs BC808-25TRL
MPSA55/D27Z(OPTION5) Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-92 National Semiconductor Corporation MMBTA55 vs MPSA55/D27Z(OPTION5)
MPSA55/D26Z{OPTION18} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MMBTA55 vs MPSA55/D26Z{OPTION18}
MSB710-RT1G 500mA, 50V, PNP, Si, SMALL SIGNAL TRANSISTOR, LEAD FREE, CASE 318D-04, SC-59, 3 PIN Rochester Electronics LLC MMBTA55 vs MSB710-RT1G
MMBTA55LT1 PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL onsemi MMBTA55 vs MMBTA55LT1
BC808-16 Small Signal Bipolar Transistor WEITRON INTERNATIONAL CO., LTD. MMBTA55 vs BC808-16
MPSA55/D89Z{OPTION5} 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-92 Texas Instruments MMBTA55 vs MPSA55/D89Z{OPTION5}
BC808-25 Small Signal Bipolar Transistor, 0.5A I(C), 25V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG MMBTA55 vs BC808-25

MMBTA55 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBTA55 by Micro Commercial Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBTA55 by Micro Commercial Components

  • Please alert me when MMBTA55 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBTA55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBTA55 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBTA55 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBTA55.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBTA55 by Micro Commercial Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: