Part Details for MMBTA55LT3 by Motorola Mobility LLC
Overview of MMBTA55LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBTA55LT3
MMBTA55LT3 CAD Models
MMBTA55LT3 Part Data Attributes
|
MMBTA55LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBTA55LT3
Motorola Mobility LLC
500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 60 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 50 MHz | |
VCEsat-Max | 0.25 V |
Alternate Parts for MMBTA55LT3
This table gives cross-reference parts and alternative options found for MMBTA55LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA55LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
MMBTA55-AU_R2_000A1 | PanJit Semiconductor | Check for Price | Small Signal Bipolar Transistor, | MMBTA55LT3 vs MMBTA55-AU_R2_000A1 |
MMBTA55-R1-10001 | PanJit Semiconductor | Check for Price | Transistor | MMBTA55LT3 vs MMBTA55-R1-10001 |
MMBTA55 | Diotec Semiconductor AG | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | MMBTA55LT3 vs MMBTA55 |
MMBTA55-7 | Diodes Incorporated | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | MMBTA55LT3 vs MMBTA55-7 |
MMBTA55LT3 | Rochester Electronics LLC | Check for Price | 500mA, 60V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, TO-236, 3 PIN | MMBTA55LT3 vs MMBTA55LT3 |
MMBTA55_R1_10001 | PanJit Semiconductor | Check for Price | Transistor, | MMBTA55LT3 vs MMBTA55_R1_10001 |
MMBTA55 | Microsemi Corporation | Check for Price | MMBTA55 | MMBTA55LT3 vs MMBTA55 |
MMBTA55LT1 | onsemi | Check for Price | PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL | MMBTA55LT3 vs MMBTA55LT1 |
MMBTA55LT1 | LRC Leshan Radio Co Ltd | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), PNP, | MMBTA55LT3 vs MMBTA55LT1 |
MMBTA55_NL | Fairchild Semiconductor Corporation | Check for Price | Small Signal Bipolar Transistor, 0.5A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, | MMBTA55LT3 vs MMBTA55_NL |