There are no models available for this part yet.
Overview of MMBTA44_R2_00001 by PanJit Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 5 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CO-142BNCX200-001 | Amphenol Cables on Demand | Amphenol CO-142BNCX200-001 BNC Male to BNC Male (RG142) 50 Ohm Coaxial Cable Assembly (High-Temp Teflon RG142B/U) 1ft | |
FO-DUALSTLC00-001 | Amphenol Cables on Demand | Amphenol FO-DUALSTLC00-001 ST-LC Duplex Multimode 62.5/125 Fiber Optic Patch Cable (OFNR Riser) - 2 x ST Male to 2 x LC Male 1m | |
CO-316SMAX200-001 | Amphenol Cables on Demand | Amphenol CO-316SMAX200-001 RG316 High Temperature Teflon Coaxial Cable - SMA Male to SMA Male 1ft |
Price & Stock for MMBTA44_R2_00001 by PanJit Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
241-MMBTA44_R2_00001
|
Mouser Electronics | Bipolar Transistors - BJT NPNHIGHVOLTAGETRANSISTOR VCE400V IC300mA RoHS: Compliant | 0 |
|
$0.0160 / $0.0220 | Order Now | |
NAC | NPNHIGHVOLTAGETRANSISTOR VCE400V IC300mA SOT-23 RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 | 0 |
|
RFQ | |||
DISTI #
MMBTA44_R2_00001
|
Avnet Silica | SOT23-3/NPN HIGH VOLTAGE TRANSISTOR (Alt: MMBTA44_R2_00001) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 18 Weeks, 0 Days | Silica - 24000 |
|
Buy Now |
CAD Models for MMBTA44_R2_00001 by PanJit Semiconductor
Part Data Attributes for MMBTA44_R2_00001 by PanJit Semiconductor
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
PAN JIT INTERNATIONAL INC
|
Package Description
|
SMALL OUTLINE, R-PDSO-G3
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Samacsys Manufacturer
|
PANJIT
|
Collector Current-Max (IC)
|
0.3 A
|
Collector-Emitter Voltage-Max
|
400 V
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
40
|
JESD-30 Code
|
R-PDSO-G3
|
JESD-609 Code
|
e3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Surface Mount
|
YES
|
Terminal Finish
|
TIN
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Transition Frequency-Nom (fT)
|
50 MHz
|
Alternate Parts for MMBTA44_R2_00001
This table gives cross-reference parts and alternative options found for MMBTA44_R2_00001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA44_R2_00001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA44L-AE3-R | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | MMBTA44_R2_00001 vs MMBTA44L-AE3-R |
MMBTA44 | Small Signal Bipolar Transistor, | Diotec Semiconductor AG | MMBTA44_R2_00001 vs MMBTA44 |
MMBTA44-R2-10001 | Transistor | PanJit Semiconductor | MMBTA44_R2_00001 vs MMBTA44-R2-10001 |
MMBTA44G-AE3-R | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, | Unisonic Technologies Co Ltd | MMBTA44_R2_00001 vs MMBTA44G-AE3-R |
MMBTA44-AE3-R | Small Signal Bipolar Transistor | Unisonic Technologies Co Ltd | MMBTA44_R2_00001 vs MMBTA44-AE3-R |
MMBTA44-R1-10001 | Transistor | PanJit Semiconductor | MMBTA44_R2_00001 vs MMBTA44-R1-10001 |
MMBTA44T/R13 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA44_R2_00001 vs MMBTA44T/R13 |
MMBTA44 | Small Signal Bipolar Transistor | Secos Corporation | MMBTA44_R2_00001 vs MMBTA44 |
MMBTA44_R2_10001 | Transistor, | PanJit Semiconductor | MMBTA44_R2_00001 vs MMBTA44_R2_10001 |
MMBTA44_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA44_R2_00001 vs MMBTA44_R1_00001 |