Part Details for MMBTA44 by Diotec Semiconductor AG
Overview of MMBTA44 by Diotec Semiconductor AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MMBTA44
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4878-MMBTA44CT-ND
|
DigiKey | BJT SOT23 400V 500MA NPN 0.25W Min Qty: 1 Lead time: 8 Weeks Container: Digi-Reel®, Cut Tape (CT), Bulk |
2997 In Stock |
|
$0.0236 / $0.2400 | Buy Now |
DISTI #
637-MMBTA44
|
Mouser Electronics | Bipolar Transistors - BJT BJT, SOT-23, 400V, 500mA, NPN RoHS: Compliant | 4331 |
|
$0.0290 / $0.2500 | Buy Now |
|
Onlinecomponents.com | Bipolar Transistor - SOT-23 - 400V - 500mA - NPN RoHS: Compliant | 0 |
|
$0.0208 / $0.0332 | Buy Now |
DISTI #
MMBTA44-DIO
|
TME | Transistor: NPN, bipolar, 400V, 0.3A, 250mW, SOT23 Min Qty: 20 | 4820 |
|
$0.0255 / $0.0386 | Buy Now |
Part Details for MMBTA44
MMBTA44 CAD Models
MMBTA44 Part Data Attributes
|
MMBTA44
Diotec Semiconductor AG
Buy Now
Datasheet
|
Compare Parts:
MMBTA44
Diotec Semiconductor AG
Small Signal Bipolar Transistor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIOTEC SEMICONDUCTOR AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Diotec | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 400 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 40 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBTA44
This table gives cross-reference parts and alternative options found for MMBTA44. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBTA44, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBTA44 | Small Signal Bipolar Transistor | Secos Corporation | MMBTA44 vs MMBTA44 |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA44 vs MMBTA44 |
MMBTA44-TP | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBTA44 vs MMBTA44-TP |
MMBTA44 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, SOT-23, 3 PIN | KEC | MMBTA44 vs MMBTA44 |
MMBTA44_R1_00001 | Small Signal Bipolar Transistor | PanJit Semiconductor | MMBTA44 vs MMBTA44_R1_00001 |
MMBTA44_R2_10001 | Transistor, | PanJit Semiconductor | MMBTA44 vs MMBTA44_R2_10001 |
MMBTA44T/R13 | Small Signal Bipolar Transistor, 0.3A I(C), 400V V(BR)CEO, 1-Element, NPN, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | PanJit Semiconductor | MMBTA44 vs MMBTA44T/R13 |