Datasheets
MMBT918LT1 by:

UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB

Part Details for MMBT918LT1 by Motorola Mobility LLC

Overview of MMBT918LT1 by Motorola Mobility LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Consumer Electronics Audio and Video Systems

Price & Stock for MMBT918LT1

Part # Distributor Description Stock Price Buy
Bristol Electronics   Min Qty: 45 1925
  • 45 $0.1125
  • 135 $0.0563
  • 890 $0.0338
$0.0338 / $0.1125 Buy Now

Part Details for MMBT918LT1

MMBT918LT1 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MMBT918LT1 Part Data Attributes:

MMBT918LT1 Motorola Mobility LLC
Buy Now Datasheet
Compare Parts:
MMBT918LT1 Motorola Mobility LLC UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB
Part Life Cycle Code Transferred
Ihs Manufacturer MOTOROLA INC
Package Description SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown
ECCN Code EAR99
Collector Current-Max (IC) 0.05 A
Collector-Base Capacitance-Max 3 pF
Collector-Emitter Voltage-Max 15 V
Configuration SINGLE
DC Current Gain-Min (hFE) 20
Highest Frequency Band ULTRA HIGH FREQUENCY BAND
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3
JESD-609 Code e0
Number of Elements 1
Number of Terminals 3
Operating Temperature-Max 150 °C
Package Body Material PLASTIC/EPOXY
Package Shape RECTANGULAR
Package Style SMALL OUTLINE
Polarity/Channel Type NPN
Power Dissipation-Max (Abs) 0.225 W
Qualification Status Not Qualified
Surface Mount YES
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form GULL WING
Terminal Position DUAL
Transistor Application AMPLIFIER
Transistor Element Material SILICON
Transition Frequency-Nom (fT) 600 MHz

Alternate Parts for MMBT918LT1

This table gives cross-reference parts and alternative options found for MMBT918LT1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT918LT1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MPS3563RLRA UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92 Motorola Mobility LLC MMBT918LT1 vs MPS3563RLRA
SMMBT918LT1 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AF, CASE 318-08, 3 PIN onsemi MMBT918LT1 vs SMMBT918LT1
MPS3563RLRAG Small Signal Amplifier NPN, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL onsemi MMBT918LT1 vs MPS3563RLRAG
FMMT918TC RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, Zetex / Diodes Inc MMBT918LT1 vs FMMT918TC
MPS3563 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, CASE 29-11, TO-226, 3 PIN onsemi MMBT918LT1 vs MPS3563
BF799 RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236 Siemens MMBT918LT1 vs BF799
MPS918G Small Signal OSC/Mixer NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX onsemi MMBT918LT1 vs MPS918G
Part Number Description Manufacturer Compare
MPS918G Small Signal OSC/Mixer NPN, TO-92 (TO-226) 1 WATT, 5000-BLKBX onsemi MMBT918LT1 vs MPS918G
2N2857-QR-BG4 UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, METAL, TO-72, 4 PIN TT Electronics Power and Hybrid / Semelab Limited MMBT918LT1 vs 2N2857-QR-BG4
BFS17HTC RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Zetex / Diodes Inc MMBT918LT1 vs BFS17HTC
MMBT918_R2_10001 Transistor, PanJit Semiconductor MMBT918LT1 vs MMBT918_R2_10001
FMMT918TC RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN Diodes Incorporated MMBT918LT1 vs FMMT918TC
MPSH10RL UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, TO-226AA, 3 PIN onsemi MMBT918LT1 vs MPSH10RL
MMPQ2369R2G TRANSISTOR 4 CHANNEL, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 751B-05, SOIC-16, BIP RF Small Signal onsemi MMBT918LT1 vs MMPQ2369R2G
BF799 RF Small Signal Bipolar Transistor, 0.035A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236, ROHS COMPLIANT PACKAGE-3 Infineon Technologies AG MMBT918LT1 vs BF799
FMMT918TC RF Small Signal Bipolar Transistor, 0.1A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, Zetex / Diodes Inc MMBT918LT1 vs FMMT918TC
BFR93AR,215 NPN 6 GHz wideband transistor TO-236 3-Pin NXP Semiconductors MMBT918LT1 vs BFR93AR,215

MMBT918LT1 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MMBT918LT1 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MMBT918LT1 by Motorola Mobility LLC

  • Please alert me when MMBT918LT1 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MMBT918LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MMBT918LT1 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MMBT918LT1 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MMBT918LT1.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MMBT918LT1 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: