-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88H4794
|
Newark | Bipolar Transistor, Pnp, -150V, Transistor Polarity:Pnp, Collector Emitter Voltage Max:150V, Continuous Collector Current:500Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Qualification:Aec-Q101 Rohs Compliant: Yes |Onsemi MMBT5401LT1G Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 30497 |
|
$0.0380 / $0.1990 | Buy Now |
DISTI #
67R1344
|
Newark | Bipolar Transistor, Full Reel, Transistor Polarity:Pnp, Collector Emitter Voltage Max:150V, Continuous Collector Current:500Ma, Power Dissipation:300Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Dc Current Gain Hfe:100Hferohs Compliant: Yes |Onsemi MMBT5401LT1G Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0330 | Buy Now |
DISTI #
94W9010
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -150 V, 300 Mhz, 225 Mw, -500 Ma, 50 Rohs Compliant: Yes |Onsemi MMBT5401LT1G Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0250 | Buy Now |
DISTI #
58M9155
|
Newark | Bipolar (Bjt) Single Transistor, General Purpose, Pnp, -150 V, 300 Mhz, 225 Mw, -500 Ma, 100 Rohs Compliant: Yes |Onsemi MMBT5401LT1G Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0450 / $0.2080 | Buy Now |
DISTI #
MMBT5401LT1GOSCT-ND
|
DigiKey | TRANS PNP 150V 0.5A SOT23-3 Min Qty: 1 Lead time: 24 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
70401 In Stock |
|
$0.0185 / $0.2000 | Buy Now |
DISTI #
MMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5401LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 17250003378 Factory Stock |
|
$0.0180 / $0.0201 | Buy Now |
DISTI #
MMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5401LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3378 Factory Stock |
|
$0.0180 / $0.0201 | Buy Now |
DISTI #
MMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5401LT1G) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 24 Weeks, 0 Days Container: Reel | 3378 Factory Stock |
|
$0.0180 / $0.0201 | Buy Now |
DISTI #
MMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5401LT1G) RoHS: Compliant Min Qty: 33334 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 34000 Partner Stock |
|
$0.0186 / $0.0222 | Buy Now |
DISTI #
MMBT5401LT1G
|
Avnet Americas | Trans GP BJT PNP 150V 0.5A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT5401LT1G) RoHS: Compliant Min Qty: 60000 Package Multiple: 30000 Lead time: 24 Weeks, 0 Days Container: Reel | 3378 Factory Stock |
|
$0.0180 / $0.0201 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT5401LT1G
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT5401LT1G
onsemi
High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | SOT-23 (TO-236) 3 LEAD | |
Package Description | CASE 318-08, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 318-08 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.5 A | |
Collector-Emitter Voltage-Max | 150 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JEDEC-95 Code | TO-236 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for MMBT5401LT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401LT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT5401LT1 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Rectron Semiconductor | MMBT5401LT1G vs MMBT5401LT1 |
MMBT5401-HIGH | 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AA | Texas Instruments | MMBT5401LT1G vs MMBT5401-HIGH |
MMBT5401 | PNP General Purpose Amplifier, 3000-REEL | onsemi | MMBT5401LT1G vs MMBT5401 |
MMBT5401-TP | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT5401LT1G vs MMBT5401-TP |
MMBT5401LG | 500mA, 150V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, LEAD FREE, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBT5401LT1G vs MMBT5401LG |
KST5401 | Small Signal Bipolar Transistor | onsemi | MMBT5401LT1G vs KST5401 |
MMBT5401LT3 | High Voltage PNP Bipolar Transistor, SOT-23 (TO-236) 3 LEAD, 10000-REEL | onsemi | MMBT5401LT1G vs MMBT5401LT3 |
MMBT5401S62Z | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, SO-3 | Fairchild Semiconductor Corporation | MMBT5401LT1G vs MMBT5401S62Z |
MMBT5401_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | MMBT5401LT1G vs MMBT5401_R2_00001 |
MMBT5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBT5401LT1G vs MMBT5401 |