Part Details for MMBT5401 by Yangzhou Yangjie Electronics Co Ltd
Overview of MMBT5401 by Yangzhou Yangjie Electronics Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for MMBT5401
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MMBT5401-YAN
|
TME | Transistor: PNP, bipolar, 160V, 0.6A, 0.3W, SOT23 Min Qty: 50 | 2550 |
|
$0.0127 / $0.0214 | Buy Now |
Part Details for MMBT5401
MMBT5401 CAD Models
MMBT5401 Part Data Attributes
|
MMBT5401
Yangzhou Yangjie Electronics Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MMBT5401
Yangzhou Yangjie Electronics Co Ltd
Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | YANGZHOU YANGJIE ELECTRONICS CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.6 A | |
Collector-Emitter Voltage-Max | 160 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 50 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for MMBT5401
This table gives cross-reference parts and alternative options found for MMBT5401. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT5401, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMST5401-13-F | Small Signal Bipolar Transistor, | Diodes Incorporated | MMBT5401 vs MMST5401-13-F |
FMBS5401 | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, PNP, Silicon, SUPERSOT-6, 6 PIN | Fairchild Semiconductor Corporation | MMBT5401 vs FMBS5401 |
MMBTA92 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT5401 vs MMBTA92 |
NSVMMBT5401WT1G | High Voltage PNP Bipolar Transistor PNP High Voltage Transistor, 3000-REEL, Automotive Qualified | onsemi | MMBT5401 vs NSVMMBT5401WT1G |
MMST5401 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 150V; IC (A): 0.5A; HFE Min: 60; HFE Max: 240; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.2W; Package: SOT-323; package_code: SOT-323; mfr_package_code: SOT-323 | Galaxy Microelectronics | MMBT5401 vs MMST5401 |
MMBTA92-TP-HF | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3 | Micro Commercial Components | MMBT5401 vs MMBTA92-TP-HF |
MMBT5401 | General Purpose PNP Bipolar Transistor; Polarity: PNP; V(BR)CEO Min (V): 150V; IC (A): 0.5A; HFE Min: 60; HFE Max: 240; VCE (V): 5V; IC (mA): 10mA; VCE(SAT) (V): 0.5V; IC (mA)1: 50mA; IB (mA): 5mA; FT Min (MHz): 100 MHz; PTM Max (W): 0.3W; Package: SOT-23; package_code: SOT-23; mfr_package_code: SOT-23 | Galaxy Microelectronics | MMBT5401 vs MMBT5401 |
MMBTA92F2 | Small Signal Bipolar Transistor, 0.3A I(C), 300V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT5401 vs MMBTA92F2 |
MMBT5401-13-F | Small Signal Bipolar Transistor, 0.6A I(C), 150V V(BR)CEO, 1-Element, PNP, Silicon, | Diodes Incorporated | MMBT5401 vs MMBT5401-13-F |
MMBT5401F2 | Small Signal Bipolar Transistor, 0.6A I(C), 160V V(BR)CEO, 1-Element, PNP, Silicon, | Yangzhou Yangjie Electronics Co Ltd | MMBT5401 vs MMBT5401F2 |