-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
NPN Switching Transistor, 3000-REEL
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58K1886
|
Newark | Bipolar Transistor, Npn, 15V, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Continuous Collector Current:300Ma, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Transition Frequency:- Rohs Compliant: Yes |Onsemi MMBT3646 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
Buy Now | |
DISTI #
29X6756
|
Newark | Transistor, Npn, 15V, 0.3A, Sot-23-3, Transistor Polarity:Npn, Collector Emitter Voltage Max:15V, Continuous Collector Current:300Ma, Power Dissipation:625Mw, Transistor Mounting:Surface Mount, No. Of Pins:3Pins, Product Range:- Rohs Compliant: Yes |Onsemi MMBT3646 Min Qty: 9000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
MMBT3646
|
Avnet Americas | Trans GP BJT NPN 15V 0.3A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBT3646) RoHS: Compliant Min Qty: 1283 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel | 105350 Partner Stock |
|
$0.4836 / $0.5772 | Buy Now |
|
Flip Electronics | Stock, ship today | 105350 |
|
$0.3900 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MMBT3646
onsemi
Buy Now
Datasheet
|
Compare Parts:
MMBT3646
onsemi
NPN Switching Transistor, 3000-REEL
|
Pbfree Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ONSEMI | |
Package Description | SOT-23, 3 PIN | |
Manufacturer Package Code | 318BM | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | onsemi | |
Collector Current-Max (IC) | 0.3 A | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.625 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Turn-off Time-Max (toff) | 28 ns | |
Turn-on Time-Max (ton) | 18 ns |
This table gives cross-reference parts and alternative options found for MMBT3646. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3646, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CMPT3646BK | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT3646 vs CMPT3646BK |
CMPT3646TR | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT3646 vs CMPT3646TR |
MMBT3646 | Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBT3646 vs MMBT3646 |
CMPT3646 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | MMBT3646 vs CMPT3646 |
CMPT3646TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT3646 vs CMPT3646TR13LEADFREE |