Part Details for CMPT3646TR by Central Semiconductor Corp
Overview of CMPT3646TR by Central Semiconductor Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CMPT3646TR
CMPT3646TR CAD Models
CMPT3646TR Part Data Attributes
|
CMPT3646TR
Central Semiconductor Corp
Buy Now
Datasheet
|
Compare Parts:
CMPT3646TR
Central Semiconductor Corp
Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon,
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CENTRAL SEMICONDUCTOR CORP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.2 A | |
Collector-Base Capacitance-Max | 5 pF | |
Collector-Emitter Voltage-Max | 15 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 15 | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e0 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 0.35 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 350 MHz | |
Turn-off Time-Max (toff) | 28 ns | |
Turn-on Time-Max (ton) | 18 ns | |
VCEsat-Max | 0.5 V |
Alternate Parts for CMPT3646TR
This table gives cross-reference parts and alternative options found for CMPT3646TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CMPT3646TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3646 | NPN Switching Transistor, 3000-REEL | onsemi | CMPT3646TR vs MMBT3646 |
CMPT3646BK | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPT3646TR vs CMPT3646BK |
MMBT3646 | Small Signal Bipolar Transistor, 0.3A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | CMPT3646TR vs MMBT3646 |
CMPT3646 | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, PLASTIC PACKAGE-3 | Central Semiconductor Corp | CMPT3646TR vs CMPT3646 |
CMPT3646TR13LEADFREE | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | CMPT3646TR vs CMPT3646TR13LEADFREE |