Part Details for MMBT3640LT3 by Motorola Mobility LLC
Overview of MMBT3640LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBT3640LT3
MMBT3640LT3 CAD Models
MMBT3640LT3 Part Data Attributes
|
MMBT3640LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBT3640LT3
Motorola Mobility LLC
80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, CASE 318-08, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-08 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 20 | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz | |
Turn-off Time-Max (toff) | 35 ns | |
Turn-on Time-Max (ton) | 25 ns |
Alternate Parts for MMBT3640LT3
This table gives cross-reference parts and alternative options found for MMBT3640LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3640LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3640LT3 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | Motorola Semiconductor Products | MMBT3640LT3 vs MMBT3640LT3 |
MMBT3640LT1 | 12 V, 80 mA 12 V Switching Bipolar Junction Transistor, SOT-23 (TO-236) 3 LEAD, 1-REEL - Tape and Reel | onsemi | MMBT3640LT3 vs MMBT3640LT1 |
MMBT3640LT3 | 80mA, 12V, PNP, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN | onsemi | MMBT3640LT3 vs MMBT3640LT3 |
CMPT3640TR13 | Small Signal Bipolar Transistor, 0.08A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Central Semiconductor Corp | MMBT3640LT3 vs CMPT3640TR13 |
MMBT3640LT1 | Small Signal Bipolar Transistor, 0.08A I(C), PNP, | LRC Leshan Radio Co Ltd | MMBT3640LT3 vs MMBT3640LT1 |