Part Details for MMBT3640 by EDI Diodes (Electronic Devices Inc)
Overview of MMBT3640 by EDI Diodes (Electronic Devices Inc)
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MMBT3640
MMBT3640 CAD Models
MMBT3640 Part Data Attributes
|
MMBT3640
EDI Diodes (Electronic Devices Inc)
Buy Now
Datasheet
|
Compare Parts:
MMBT3640
EDI Diodes (Electronic Devices Inc)
Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, PNP, Silicon, SOT-23, 3 PIN
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ELECTRONIC DEVICES INC | |
Part Package Code | SOT-23 | |
Package Description | SOT-23, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.08 A | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 30 | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 500 MHz |
Alternate Parts for MMBT3640
This table gives cross-reference parts and alternative options found for MMBT3640. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT3640, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT3640_NL | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon, | Fairchild Semiconductor Corporation | MMBT3640 vs MMBT3640_NL |
MMBT3640 | Small Signal Bipolar Transistor, 0.2A I(C), 12V V(BR)CEO, 1-Element, PNP, Silicon | Fairchild Semiconductor Corporation | MMBT3640 vs MMBT3640 |
MMBT3640 | PNP Switching Transistor, 3000-REEL | onsemi | MMBT3640 vs MMBT3640 |