There are no models available for this part yet.
Overview of MMBT2369A by EDI Diodes (Electronic Devices Inc)
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Audio and Video Systems
CAD Models for MMBT2369A by EDI Diodes (Electronic Devices Inc)
Part Data Attributes for MMBT2369A by EDI Diodes (Electronic Devices Inc)
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
ELECTRONIC DEVICES INC
|
Part Package Code
|
SOT-23
|
Package Description
|
SOT-23, 3 PIN
|
Pin Count
|
3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Collector Current-Max (IC)
|
0.2 A
|
Configuration
|
SINGLE
|
DC Current Gain-Min (hFE)
|
120
|
JESD-30 Code
|
R-PDSO-G3
|
Number of Elements
|
1
|
Number of Terminals
|
3
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Polarity/Channel Type
|
NPN
|
Qualification Status
|
Not Qualified
|
Surface Mount
|
YES
|
Terminal Form
|
GULL WING
|
Terminal Position
|
DUAL
|
Transistor Element Material
|
SILICON
|
Alternate Parts for MMBT2369A
This table gives cross-reference parts and alternative options found for MMBT2369A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBT2369A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBT2369LT3 | TRANSISTOR 200 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC, CASE 318-08, 3 PIN, BIP General Purpose Small Signal | onsemi | MMBT2369A vs MMBT2369LT3 |
MPS2369ASTOA | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, TO-92 COMPATIBLE, E-LINE PACKAGE-3 | Zetex / Diodes Inc | MMBT2369A vs MPS2369ASTOA |
CMPT2369BK | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2369A vs CMPT2369BK |
MMBT2369AS62Z | Small Signal Bipolar Transistor, 0.2A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon | Fairchild Semiconductor Corporation | MMBT2369A vs MMBT2369AS62Z |
CMPT2369TR13LEADFREE | Small Signal Bipolar Transistor, 0.5A I(C), 15V V(BR)CEO, 1-Element, NPN, Silicon, | Central Semiconductor Corp | MMBT2369A vs CMPT2369TR13LEADFREE |
PMBT2369TRL | TRANSISTOR 500 mA, 15 V, NPN, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | MMBT2369A vs PMBT2369TRL |
PMBT2369,235 | PMBT2369 - NPN switching transistor TO-236 3-Pin | NXP Semiconductors | MMBT2369A vs PMBT2369,235 |
PMBT2369,235 | PMBT2369 - NPN switching transistor@en-us TO-236 3-Pin | Nexperia | MMBT2369A vs PMBT2369,235 |
MMBT2369A | NPN Switching Transistor, 3000-REEL | onsemi | MMBT2369A vs MMBT2369A |
MMBT2369ALT3 | 200mA, 15V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBT2369A vs MMBT2369ALT3 |
Related Parts for MMBT2369A
-
MMBT2222LT1Small Signal Bipolar Transistors
-
MMBD452_R1_00001Rectifier Diodes
-
UMK325BJ475MM-TFixed Capacitors
-
MMSF3300R2Power Field-Effect Transistors
-
FDG6301NSmall Signal Field-Effect Transistors
-
MJ11016GPower Bipolar Transistors
-
RC0402FR-07140RLFixed Resistors
-
MMBZ18VALTransient Suppressors
-
MMBZ5252BZener Diodes