MMBT2369A vs MPS2369ASTOA feature comparison

MMBT2369A EDI Diodes (Electronic Devices Inc)

Buy Now Datasheet

MPS2369ASTOA Zetex / Diodes Inc

Buy Now Datasheet
Part Life Cycle Code Contact Manufacturer Transferred
Ihs Manufacturer ELECTRONIC DEVICES INC ZETEX PLC
Part Package Code SOT-23
Package Description SOT-23, 3 PIN IN-LINE, R-PSIP-W3
Pin Count 3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
Collector Current-Max (IC) 0.2 A 0.5 A
Configuration SINGLE SINGLE
DC Current Gain-Min (hFE) 120 20
JESD-30 Code R-PDSO-G3 R-PSIP-W3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE IN-LINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES NO
Terminal Form GULL WING WIRE
Terminal Position DUAL SINGLE
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Collector-Emitter Voltage-Max 15 V
Operating Temperature-Max 200 °C
Reference Standard CECC
Transistor Application SWITCHING
Turn-off Time-Max (toff) 18 ns
Turn-on Time-Max (ton) 12 ns
VCEsat-Max 0.2 V

Compare MMBT2369A with alternatives

Compare MPS2369ASTOA with alternatives