Part Details for MMBR571LT3 by Motorola Mobility LLC
Overview of MMBR571LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBR571LT3
MMBR571LT3 CAD Models
MMBR571LT3 Part Data Attributes:
|
MMBR571LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBR571LT3
Motorola Mobility LLC
UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.08 A | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
Highest Frequency Band | ULTRA HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 8000 MHz |
Alternate Parts for MMBR571LT3
This table gives cross-reference parts and alternative options found for MMBR571LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR571LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5182 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | MMBR571LT3 vs 2SC5182 |
MMBR571LT3 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBR571LT3 vs MMBR571LT3 |
BFW30 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | MMBR571LT3 vs BFW30 |
KSC1674O | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MMBR571LT3 vs KSC1674O |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBR571LT3 vs BFG65 |
BF241D-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | MMBR571LT3 vs BF241D-AMMO |
MRF521 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, S Band, Silicon, PNP | Motorola Semiconductor Products | MMBR571LT3 vs MRF521 |
2SC5231 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMCP, 3 PIN | SANYO Electric Co Ltd | MMBR571LT3 vs 2SC5231 |
BFR93ALT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN | Motorola Mobility LLC | MMBR571LT3 vs BFR93ALT1 |
PRF947 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MMBR571LT3 vs PRF947 |