Part Details for MMBR521L by Motorola Mobility LLC
Overview of MMBR521L by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Space Technology
Telecommunications
Part Details for MMBR521L
MMBR521L CAD Models
MMBR521L Part Data Attributes:
|
MMBR521L
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBR521L
Motorola Mobility LLC
S BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.75 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.07 A | |
Collector-Base Capacitance-Max | 1.5 pF | |
Collector-Emitter Voltage-Max | 10 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 25 | |
Highest Frequency Band | S BAND | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Power Dissipation Ambient-Max | 0.333 W | |
Power Gain-Min (Gp) | 8 dB | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3400 MHz |
Alternate Parts for MMBR521L
This table gives cross-reference parts and alternative options found for MMBR521L. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR521L, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2SC5182 | RF Small Signal Bipolar Transistor, 0.03A I(C), 1-Element, L Band, Silicon, NPN, | NEC Electronics America Inc | MMBR521L vs 2SC5182 |
MMBR571LT3 | RF Small Signal Bipolar Transistor, 0.08A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBR521L vs MMBR571LT3 |
BFW30 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-72, BIP RF Small Signal | NXP Semiconductors | MMBR521L vs BFW30 |
KSC1674O | RF Small Signal Bipolar Transistor, 0.02A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, TO-92 | Fairchild Semiconductor Corporation | MMBR521L vs KSC1674O |
BFG65 | TRANSISTOR L BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | MMBR521L vs BFG65 |
BF241D-AMMO | TRANSISTOR Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-92, BIP RF Small Signal | NXP Semiconductors | MMBR521L vs BF241D-AMMO |
MRF521 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, S Band, Silicon, PNP | Motorola Semiconductor Products | MMBR521L vs MRF521 |
2SC5231 | RF Small Signal Bipolar Transistor, 0.07A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, SMCP, 3 PIN | SANYO Electric Co Ltd | MMBR521L vs 2SC5231 |
BFR93ALT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, SOT-23, 3 PIN | Motorola Mobility LLC | MMBR521L vs BFR93ALT1 |
PRF947 | TRANSISTOR UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | MMBR521L vs PRF947 |