Part Details for MMBR5179LT3 by Motorola Mobility LLC
Overview of MMBR5179LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for MMBR5179LT3
MMBR5179LT3 CAD Models
MMBR5179LT3 Part Data Attributes
|
MMBR5179LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBR5179LT3
Motorola Mobility LLC
VHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, CASE 318-07, 3 PIN
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-07 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Additional Feature | LOW NOISE | |
Collector Current-Max (IC) | 0.05 A | |
Collector-Emitter Voltage-Max | 12 V | |
Configuration | SINGLE | |
Highest Frequency Band | VERY HIGH FREQUENCY BAND | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 1400 MHz |
Alternate Parts for MMBR5179LT3
This table gives cross-reference parts and alternative options found for MMBR5179LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBR5179LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBR5179LT1 | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB, CASE 318-08, 3 PIN | Motorola Mobility LLC | MMBR5179LT3 vs MMBR5179LT1 |
SMBJ18CA | 600 Watt Transient Voltage Suppressors, 3000-REEL | onsemi | MMBR5179LT3 vs SMBJ18CA |
MMBR5179L | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Ultra High Frequency Band, Silicon, NPN, TO-236AB | Motorola Semiconductor Products | MMBR5179LT3 vs MMBR5179L |
MMBR5179L | UHF BAND, Si, NPN, RF SMALL SIGNAL TRANSISTOR, TO-236AB | Motorola Mobility LLC | MMBR5179LT3 vs MMBR5179L |
MMBR5179LT1 | RF Small Signal Bipolar Transistor, 0.05A I(C), 1-Element, Very High Frequency Band, Silicon, NPN, | Microsemi Corporation | MMBR5179LT3 vs MMBR5179LT1 |