MMBR5179LT3 vs MMBR5179LT1 feature comparison

MMBR5179LT3 Motorola Mobility LLC

Buy Now Datasheet

MMBR5179LT1 Microsemi Corporation

Buy Now Datasheet
Part Life Cycle Code Obsolete Transferred
Ihs Manufacturer MOTOROLA INC MICROSEMI CORP
Package Description SMALL OUTLINE, R-PDSO-G3
Pin Count 3
Manufacturer Package Code CASE 318-07
Reach Compliance Code unknown not_compliant
ECCN Code EAR99 EAR99
Additional Feature LOW NOISE LOW NOISE
Collector Current-Max (IC) 0.05 A 0.05 A
Collector-Emitter Voltage-Max 12 V 12 V
Configuration SINGLE SINGLE
Highest Frequency Band VERY HIGH FREQUENCY BAND VERY HIGH FREQUENCY BAND
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type NPN NPN
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application AMPLIFIER AMPLIFIER
Transistor Element Material SILICON SILICON
Transition Frequency-Nom (fT) 1400 MHz 1400 MHz
Base Number Matches 1 1
Pbfree Code No
Rohs Code No
Collector-Base Capacitance-Max 1 pF
JESD-609 Code e0
Operating Temperature-Max 150 °C
Terminal Finish TIN LEAD

Compare MMBR5179LT3 with alternatives

Compare MMBR5179LT1 with alternatives