Part Details for MMBFJ175LT3 by Motorola Mobility LLC
Overview of MMBFJ175LT3 by Motorola Mobility LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBFJ175LT3
MMBFJ175LT3 CAD Models
MMBFJ175LT3 Part Data Attributes
|
MMBFJ175LT3
Motorola Mobility LLC
Buy Now
Datasheet
|
Compare Parts:
MMBFJ175LT3
Motorola Mobility LLC
P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | MOTOROLA INC | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Configuration | SINGLE | |
Drain-source On Resistance-Max | 125 Ω | |
FET Technology | JUNCTION | |
Feedback Cap-Max (Crss) | 5.5 pF | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | DEPLETION MODE | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | P-CHANNEL | |
Power Dissipation Ambient-Max | 0.225 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | CHOPPER | |
Transistor Element Material | SILICON |
Alternate Parts for MMBFJ175LT3
This table gives cross-reference parts and alternative options found for MMBFJ175LT3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBFJ175LT3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBFJ175LT3 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB, CASE 318-08, 3 PIN | onsemi | MMBFJ175LT3 vs MMBFJ175LT3 |
MMBFJ175D87Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT3 vs MMBFJ175D87Z |
MMBFJ175_NL | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT3 vs MMBFJ175_NL |
MMBFJ175LT1 | P-CHANNEL, Si, SMALL SIGNAL, JFET, TO-236AB | Motorola Mobility LLC | MMBFJ175LT3 vs MMBFJ175LT1 |
MMBFJ175S62Z | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, SOT-23, 3 PIN | Fairchild Semiconductor Corporation | MMBFJ175LT3 vs MMBFJ175S62Z |
MMBFJ175LT1G | P-CHANNEL, Si, SMALL SIGNAL, MOSFET, TO-236, HALOGEN FREE AND ROHS COMPLIANT, CASE 318-08, 3 PIN | Rochester Electronics LLC | MMBFJ175LT3 vs MMBFJ175LT1G |
MMBFJ175L | Small Signal Field-Effect Transistor, 1-Element, P-Channel, Silicon, Junction FET, TO-236AB, CASE 318-07, 3 PIN | Motorola Semiconductor Products | MMBFJ175LT3 vs MMBFJ175L |
MMBFJ175LT1G | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175LT3 vs MMBFJ175LT1G |
MMBFJ175 | P-Channel Switch, 3000-REEL | onsemi | MMBFJ175LT3 vs MMBFJ175 |
MMBFJ175LT1 | P-Channel JFET Transistor, 30 V, SOT-23 (TO-236) 3 LEAD, 3000-REEL | onsemi | MMBFJ175LT3 vs MMBFJ175LT1 |