MMBFJ175LT3 vs MMBFJ175D87Z feature comparison

MMBFJ175LT3 Motorola Mobility LLC

Buy Now Datasheet

MMBFJ175D87Z Fairchild Semiconductor Corporation

Buy Now Datasheet
Part Life Cycle Code Transferred Obsolete
Ihs Manufacturer MOTOROLA INC FAIRCHILD SEMICONDUCTOR CORP
Package Description SMALL OUTLINE, R-PDSO-G3 SMALL OUTLINE, R-PDSO-G3
Reach Compliance Code unknown unknown
ECCN Code EAR99 EAR99
HTS Code 8541.21.00.95
Configuration SINGLE SINGLE
Drain-source On Resistance-Max 125 Ω 125 Ω
FET Technology JUNCTION JUNCTION
Feedback Cap-Max (Crss) 5.5 pF
JEDEC-95 Code TO-236AB
JESD-30 Code R-PDSO-G3 R-PDSO-G3
Number of Elements 1 1
Number of Terminals 3 3
Operating Mode DEPLETION MODE DEPLETION MODE
Operating Temperature-Max 150 °C 150 °C
Package Body Material PLASTIC/EPOXY PLASTIC/EPOXY
Package Shape RECTANGULAR RECTANGULAR
Package Style SMALL OUTLINE SMALL OUTLINE
Polarity/Channel Type P-CHANNEL P-CHANNEL
Power Dissipation Ambient-Max 0.225 W
Qualification Status Not Qualified Not Qualified
Surface Mount YES YES
Terminal Form GULL WING GULL WING
Terminal Position DUAL DUAL
Transistor Application CHOPPER SWITCHING
Transistor Element Material SILICON SILICON
Base Number Matches 1 1
Part Package Code SOT-23
Pin Count 3

Compare MMBFJ175LT3 with alternatives

Compare MMBFJ175D87Z with alternatives