Part Details for MMBF2201NT1G by Rochester Electronics LLC
Overview of MMBF2201NT1G by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (6 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBF2201NT1G
MMBF2201NT1G CAD Models
MMBF2201NT1G Part Data Attributes
|
MMBF2201NT1G
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MMBF2201NT1G
Rochester Electronics LLC
300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, ROHS COMPLIANT, SC-70, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SC-70 | |
Package Description | ROHS COMPLIANT, SC-70, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
Configuration | SINGLE WITH BUILT-IN DIODE | |
DS Breakdown Voltage-Min | 20 V | |
Drain Current-Max (ID) | 0.3 A | |
Drain-source On Resistance-Max | 1 Ω | |
FET Technology | METAL-OXIDE SEMICONDUCTOR | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Mode | ENHANCEMENT MODE | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | N-CHANNEL | |
Qualification Status | COMMERCIAL | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON |
Alternate Parts for MMBF2201NT1G
This table gives cross-reference parts and alternative options found for MMBF2201NT1G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBF2201NT1G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NVF2201NT1G | Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC70 Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL, Automotive Qualified | onsemi | MMBF2201NT1G vs NVF2201NT1G |
MMBF2201NT1G | Small Signal MOSFET 20V 300mA 1 Ohm Single N-Channel SC-70, SC-70 (SOT-323) 3 LEAD, 3000-REEL | onsemi | MMBF2201NT1G vs MMBF2201NT1G |
MMBF2201NT3 | Small Signal Field-Effect Transistor, 0.3A I(D), 20V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET | Motorola Semiconductor Products | MMBF2201NT1G vs MMBF2201NT3 |
MMBF2201NT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2201NT1G vs MMBF2201NT3 |
MMBF2201NT1 | Small Signal Field-Effect Transistor, | Rochester Electronics LLC | MMBF2201NT1G vs MMBF2201NT1 |
MMBF2201NT3 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET | Motorola Mobility LLC | MMBF2201NT1G vs MMBF2201NT3 |
MMBF2201NT1 | 300mA, 20V, N-CHANNEL, Si, SMALL SIGNAL, MOSFET, SC-70, 3 PIN | onsemi | MMBF2201NT1G vs MMBF2201NT1 |