Part Details for MMBD6050WS-AU_R1_000A1 by PanJit Semiconductor
Overview of MMBD6050WS-AU_R1_000A1 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MMBD6050WS-AU_R1_000A1
MMBD6050WS-AU_R1_000A1 CAD Models
MMBD6050WS-AU_R1_000A1 Part Data Attributes:
|
MMBD6050WS-AU_R1_000A1
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MMBD6050WS-AU_R1_000A1
PanJit Semiconductor
Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | GREEN, PLASTIC PACKAGE-2 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PDSO-F2 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.2 W | |
Reference Standard | AEC-Q101 | |
Rep Pk Reverse Voltage-Max | 80 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Form | FLAT | |
Terminal Position | DUAL |
Alternate Parts for MMBD6050WS-AU_R1_000A1
This table gives cross-reference parts and alternative options found for MMBD6050WS-AU_R1_000A1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD6050WS-AU_R1_000A1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD6050WS_R2_00001 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMBD6050WS-AU_R1_000A1 vs MMBD6050WS_R2_00001 |
MMBD6050WST/R13 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMBD6050WS-AU_R1_000A1 vs MMBD6050WST/R13 |
MMBD6050WS-XX-RG70 | Rectifier Diode, | Taitron Components Inc | MMBD6050WS-AU_R1_000A1 vs MMBD6050WS-XX-RG70 |
MMBD6050WS-AU_R2_000A1 | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-2 | PanJit Semiconductor | MMBD6050WS-AU_R1_000A1 vs MMBD6050WS-AU_R2_000A1 |
MMBD6050WS | Rectifier Diode, 1 Element, 0.2A, 80V V(RRM), Silicon, PLASTIC, SOD-323, 2 PIN | Promax-Johnton Electronic Corporation | MMBD6050WS-AU_R1_000A1 vs MMBD6050WS |