Part Details for MMBD914-7-F by Diodes Incorporated
Overview of MMBD914-7-F by Diodes Incorporated
- Distributor Offerings: (29 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Energy and Power Systems
Telecommunications
Renewable Energy
Price & Stock for MMBD914-7-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
98AC1918
|
Newark | Fast Switching Diode Sot23 T&r 3K Rohs Compliant: Yes |Diodes Inc. MMBD914-7-F Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 147000 |
|
$0.0110 | Buy Now |
DISTI #
51R6803
|
Newark | Small Signal Diode, 75V, Sot-23, Diode Configuration:Single, Repetitive Peak Reverse Voltage:75V, Average Forward Current:150Ma, Forward Voltage Max:1.25V, Reverse Recovery Time:4Ns, Forward Surge Current:2A, Diode Case Style:Sot-23 Rohs Compliant: Yes |Diodes Inc. MMBD914-7-F Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 71043 |
|
$0.0290 / $0.1270 | Buy Now |
DISTI #
MMBD914-FDICT-ND
|
DigiKey | DIODE GEN PURP 75V 300MA SOT23-3 Min Qty: 1 Lead time: 8 Weeks Container: Digi-ReelĀ®, Cut Tape (CT), Tape & Reel (TR) |
151905 In Stock |
|
$0.0113 / $0.1200 | Buy Now |
DISTI #
MMBD914-7-F
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3750003351000 Factory Stock |
|
$0.0087 / $0.0103 | Buy Now |
DISTI #
MMBD914-7-F
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin SOT-23 T/R - Tape and Reel (Alt: MMBD914-7-F) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Reel | 3351000 Factory Stock |
|
$0.0087 / $0.0103 | Buy Now |
DISTI #
51R6803
|
Avnet Americas | Diode Switching 75V 0.2A 3-Pin SOT-23 T/R - Product that comes on tape, but is not reeled (Alt: 51R6803) RoHS: Compliant Min Qty: 5 Package Multiple: 5 Lead time: 32 Weeks, 4 Days Container: Ammo Pack | 0 |
|
$0.0410 / $0.1070 | Buy Now |
DISTI #
621-MMBD914-7-F
|
Mouser Electronics | Diodes - General Purpose, Power, Switching 75V 350mW LEAD FREE RoHS: Compliant | 243421 |
|
$0.0120 / $0.1200 | Buy Now |
DISTI #
V36:1790_06702843
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks Date Code: 2331 | Americas - 306000 |
|
$0.0113 / $0.0181 | Buy Now |
DISTI #
E02:0323_01118544
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks | Europe - 9000 |
|
$0.0105 / $0.0173 | Buy Now |
DISTI #
V72:2272_06702843
|
Arrow Electronics | Diode Small Signal Switching 75V 0.3A 3-Pin SOT-23 T/R RoHS: Compliant Min Qty: 1206 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2308 Container: Cut Strips | Americas - 1206 |
|
$0.0209 | Buy Now |
Part Details for MMBD914-7-F
MMBD914-7-F CAD Models
MMBD914-7-F Part Data Attributes
|
MMBD914-7-F
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
MMBD914-7-F
Diodes Incorporated
Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | DIODES INC | |
Package Description | GREEN, PLASTIC PACKAGE-3 | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Diodes Incorporated | |
Additional Feature | HIGH RELIABILITY | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.715 V | |
JESD-30 Code | R-PDSO-G3 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 2 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 0.2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Power Dissipation-Max | 0.35 W | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 75 V | |
Reverse Recovery Time-Max | 0.004 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 |
Alternate Parts for MMBD914-7-F
This table gives cross-reference parts and alternative options found for MMBD914-7-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMBD914-7-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BAS16LT1 | SILICON, SIGNAL DIODE, TO-236AB | Motorola Mobility LLC | MMBD914-7-F vs BAS16LT1 |
BAS16L | SILICON, SIGNAL DIODE, TO-236AB, CASE 318-07, 3 PIN | Motorola Mobility LLC | MMBD914-7-F vs BAS16L |
BAS16-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD914-7-F vs BAS16-13-F |
MMBD4148-13-F | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, GREEN, PLASTIC PACKAGE-3 | Diodes Incorporated | MMBD914-7-F vs MMBD4148-13-F |
BAS16TC | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | MMBD914-7-F vs BAS16TC |
BAS16 | Rectifier Diode, 1 Element, 0.25A, 85V V(RRM), Silicon, | Zetex / Diodes Inc | MMBD914-7-F vs BAS16 |
BAS16 | Rectifier Diode, 1 Element, 0.05A, 85V V(RRM), Silicon, TO-236, TO-236, 3 PIN | Dynex Semiconductor | MMBD914-7-F vs BAS16 |
BAS16TA | Rectifier Diode, 1 Element, 0.1A, 85V V(RRM), Silicon | Zetex / Diodes Inc | MMBD914-7-F vs BAS16TA |
BAS16 | Rectifier Diode, 1 Element, 0.2A, 85V V(RRM), Silicon, TO-236, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Diotec Semiconductor AG | MMBD914-7-F vs BAS16 |
BAS16-T1 | Rectifier Diode, 1 Element, 0.2A, 75V V(RRM), Silicon, PLASTIC PACKAGE-3 | Sensitron Semiconductors | MMBD914-7-F vs BAS16-T1 |