There are no models available for this part yet.
Overview of MMASS31QHB7472KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASS31QHB7472KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASS31QHB7472KTNA01TR-ND
|
DigiKey | CAP CER 4700PF 630V X7R 1206 Min Qty: 3000 Lead time: 11 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0764 | Buy Now | |
DISTI #
MMASS31QHB7472KTNA
|
Avnet Americas | CAP, MLCC, 1206, 630V, X7R, 0.0047UF 10%, T&R - Tape and Reel (Alt: MMASS31QHB7472KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0664 / $0.0748 | Buy Now | |
DISTI #
963-MASS31QHB7472KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 630V 4700pF X7R 1206 10% Medical RoHS: Compliant | 0 |
|
$0.0630 / $0.3100 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks | 0 |
|
$0.0560 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0554 / $0.0726 | Buy Now |
CAD Models for MMASS31QHB7472KTNA01 by TAIYO YUDEN
Part Data Attributes for MMASS31QHB7472KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.0047 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.15 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
630 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.6 mm
|
Alternate Parts for MMASS31QHB7472KTNA01
This table gives cross-reference parts and alternative options found for MMASS31QHB7472KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASS31QHB7472KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C3216X7R2J472KB | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TDK Corporation | MMASS31QHB7472KTNA01 vs C3216X7R2J472KB |
CGA5H4X7R2J472KT | Ceramic Capacitor, Multilayer, Ceramic, 630V, X7R, -/+15ppm/Cel TC, 0.0047uF, 1206 | TDK Corporation | MMASS31QHB7472KTNA01 vs CGA5H4X7R2J472KT |
HC35R2J472K-BC | CAP,CERAMIC,4.7NF,630VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1306 CASE | Maruwa Co Ltd | MMASS31QHB7472KTNA01 vs HC35R2J472K-BC |
MBASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MBASS31QHB7472KTNA01 |
MSASS31QHB7472KTNA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MSASS31QHB7472KTNA01 |
MMJCS31QHB7472KTPA01 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MMJCS31QHB7472KTPA01 |
MCJCS31QHB7472KTPA1J | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MCJCS31QHB7472KTPA1J |
MBJCS31QHB7472KTPA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MBJCS31QHB7472KTPA18 |
HC35R2J472K-TC | CAP,CERAMIC,4.7NF,630VDC,10% -TOL,10% +TOL,X7R TC CODE,-15,15% TC,1306 CASE | Maruwa Co Ltd | MMASS31QHB7472KTNA01 vs HC35R2J472K-TC |
MMASS31QHB7472KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 630V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.0047uF, Surface Mount, 1206, CHIP | TAIYO YUDEN | MMASS31QHB7472KTNA01 vs MMASS31QHB7472KTNA18 |