There are no models available for this part yet.
Overview of MMASL21GBC6106KTNA01 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MMASL21GBC6106KTNA01 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MMASL21GBC6106KTNA01TR-ND
|
DigiKey | CAP CER 10UF 10V X6S 0805 Min Qty: 3000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0802 | Buy Now | |
DISTI #
MMASL21GBC6106KTNA
|
Avnet Americas | CAP ,MLCC ,0805,10V ,X6S,10UF 10% ,T&R - Tape and Reel (Alt: MMASL21GBC6106KTNA) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0 |
|
$0.0697 / $0.0785 | Buy Now | |
DISTI #
963-MASL21GBC6106KT
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 10V 10uF X6S 0805 10% Medical RoHS: Compliant | 0 |
|
$0.0570 / $0.3200 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 11 Weeks | 0 |
|
$0.0588 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.0645 / $0.0762 | Buy Now |
CAD Models for MMASL21GBC6106KTNA01 by TAIYO YUDEN
Part Data Attributes for MMASL21GBC6106KTNA01 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
10 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
1.25 mm
|
Length
|
2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, Embossed, 7 Inch
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
10 V
|
Size Code
|
0805
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X6S
|
Temperature Coefficient
|
22% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
1.25 mm
|
Alternate Parts for MMASL21GBC6106KTNA01
This table gives cross-reference parts and alternative options found for MMASL21GBC6106KTNA01. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MMASL21GBC6106KTNA01, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CL21X106KPYSNNG | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYSNNG |
CL21X106KPYSNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYSNNF |
MBASL21GBC6106KTNA18 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GBC6106KTNA01 vs MBASL21GBC6106KTNA18 |
C0805S106K010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | MMASL21GBC6106KTNA01 vs C0805S106K010B |
CL21X106KPYGNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYGNNF |
CL21X106KPYGNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYGNNE |
CL21X106KPYANNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYANNP |
CL21X106KPYSNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYSNNB |
CL21X106KPYGNNP | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | MMASL21GBC6106KTNA01 vs CL21X106KPYGNNP |
MCASL21GBC6106KTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | MMASL21GBC6106KTNA01 vs MCASL21GBC6106KTNA1J |