Part Details for CL21X106KPYGNNF by Samsung Electro-Mechanics
Overview of CL21X106KPYGNNF by Samsung Electro-Mechanics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for CL21X106KPYGNNF
CL21X106KPYGNNF CAD Models
CL21X106KPYGNNF Part Data Attributes
|
CL21X106KPYGNNF
Samsung Electro-Mechanics
Buy Now
Datasheet
|
Compare Parts:
CL21X106KPYGNNF
Samsung Electro-Mechanics
Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMSUNG ELECTRO-MECHANICS | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Capacitance | 10 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, Embossed Plastic, 13 Inch | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 10 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X6S | |
Temperature Coefficient | 22% ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for CL21X106KPYGNNF
This table gives cross-reference parts and alternative options found for CL21X106KPYGNNF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CL21X106KPYGNNF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
C0805S106K010B | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Holy Stone Enterprise Co Ltd | CL21X106KPYGNNF vs C0805S106K010B |
0805S106K100CT | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | Walsin Technology Corporation | CL21X106KPYGNNF vs 0805S106K100CT |
CC0805KKX6S6BB106 | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | YAGEO Corporation | CL21X106KPYGNNF vs CC0805KKX6S6BB106 |
CL21X106KPYSNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | CL21X106KPYGNNF vs CL21X106KPYSNNF |
CL21X106KPYGNNB | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | CL21X106KPYGNNF vs CL21X106KPYGNNB |
GRM21BC81A106KE18K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | Murata Manufacturing Co Ltd | CL21X106KPYGNNF vs GRM21BC81A106KE18K |
GRT21BC81A106KE01K | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, 22% TC, 10uF, Surface Mount, 0805, CHIP | Murata Manufacturing Co Ltd | CL21X106KPYGNNF vs GRT21BC81A106KE01K |
CL21X106KPYNNNF | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | CL21X106KPYGNNF vs CL21X106KPYNNNF |
CL21X106KPYSNNE | Ceramic Capacitor, Multilayer, Ceramic, 10V, 10% +Tol, 10% -Tol, X6S, -/+22% TC, 10uF, 0805, | Samsung Electro-Mechanics | CL21X106KPYGNNF vs CL21X106KPYSNNE |
C2012X6S1A106K(125AB) | CAPACITOR, CERAMIC, MULTILAYER, 10 V, X6S, 10 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | TDK Corporation | CL21X106KPYGNNF vs C2012X6S1A106K(125AB) |