Part Details for MM78C30J/883 by Texas Instruments
Overview of MM78C30J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MM78C30J/B | Rochester Electronics | 78C30 - Dual Differential Line Driver |
Part Details for MM78C30J/883
MM78C30J/883 CAD Models
MM78C30J/883 Part Data Attributes
|
MM78C30J/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MM78C30J/883
Texas Instruments
LINE DRIVER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | DIP | |
Package Description | DIP-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Differential Output | YES | |
Driver Number of Bits | 2 | |
Input Characteristics | GATED | |
Interface IC Type | LINE DRIVER | |
JESD-30 Code | R-CDIP-T14 | |
Length | 19.939 mm | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Screening Level | MIL-STD-883 | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 4.5 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Transmit Delay-Max | 400 ns | |
Width | 7.62 mm |
Alternate Parts for MM78C30J/883
This table gives cross-reference parts and alternative options found for MM78C30J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM78C30J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM78C30D/883 | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30J/883 vs MM78C30D/883 |
MM78C30D/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30J/883 vs MM78C30D/883B |
MM78C30J | IC DUAL LINE DRIVER, CDIP14, CERAMIC, DIP-14, Line Driver or Receiver | National Semiconductor Corporation | MM78C30J/883 vs MM78C30J |
TTMM78C30J/883C | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30J/883 vs TTMM78C30J/883C |
MM78C30J/883B | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | Texas Instruments | MM78C30J/883 vs MM78C30J/883B |
TTMM78C30D/883C | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30J/883 vs TTMM78C30D/883C |
MM78C30J | Line Driver, 2 Func, 1 Driver, BICMOS, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | MM78C30J/883 vs MM78C30J |
MM78C30D | IC,LINE DRIVER,2 DRIVER,BICMOS,DIP,14PIN,CERAMIC | National Semiconductor Corporation | MM78C30J/883 vs MM78C30D |
MM78C30D | Line Driver | Rochester Electronics LLC | MM78C30J/883 vs MM78C30D |
TTMM78C30D/883B | Line Driver/Receiver, 2 Driver, BICMOS, CDIP14 | Twilight Technology Inc | MM78C30J/883 vs TTMM78C30D/883B |