There are no models available for this part yet.
Overview of MM78C29W/883B by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 8 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Energy and Power Systems
Renewable Energy
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
CAD Models for MM78C29W/883B by Texas Instruments
Part Data Attributes for MM78C29W/883B by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL14,.3
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Differential Output
|
NO
|
Driver Number of Bits
|
4
|
High Level Input Current-Max
|
0.000001 A
|
JESD-30 Code
|
R-XDFP-F14
|
JESD-609 Code
|
e0
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Out Swing-Min
|
3 V
|
Package Body Material
|
CERAMIC
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Surface Mount
|
YES
|
Technology
|
BICMOS
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Transmit Delay-Max
|
200 ns
|
Alternate Parts for MM78C29W/883B
This table gives cross-reference parts and alternative options found for MM78C29W/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM78C29W/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM78C29W | IC,LINE DRIVER,4 DRIVER,BICMOS,FP,14PIN,CERAMIC | Texas Instruments | MM78C29W/883B vs MM78C29W |
TTMM78C29W/883C | Line Driver/Receiver, 4 Driver, BICMOS, CDFP14 | Twilight Technology Inc | MM78C29W/883B vs TTMM78C29W/883C |
TTMM78C29W/883 | Line Driver/Receiver, 4 Driver, BICMOS, CDFP14 | Twilight Technology Inc | MM78C29W/883B vs TTMM78C29W/883 |
MM78C29W/883 | Line Driver, 1 Func, 4 Driver, BIMOS, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | MM78C29W/883B vs MM78C29W/883 |
MM78C29W/883C | IC,LINE DRIVER,4 DRIVER,BICMOS,FP,14PIN,CERAMIC | Texas Instruments | MM78C29W/883B vs MM78C29W/883C |
MM78C29W/883 | IC LINE DRIVER, CDFP14, CERAMIC, FP-14, Line Driver or Receiver | National Semiconductor Corporation | MM78C29W/883B vs MM78C29W/883 |
MM78C29W | Line Driver | Rochester Electronics LLC | MM78C29W/883B vs MM78C29W |
TTMM78C29W/883B | Line Driver/Receiver, 4 Driver, BICMOS, CDFP14 | Twilight Technology Inc | MM78C29W/883B vs TTMM78C29W/883B |