Part Details for MM74HC86J by Rochester Electronics LLC
Overview of MM74HC86J by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Part Details for MM74HC86J
MM74HC86J CAD Models
MM74HC86J Part Data Attributes
|
MM74HC86J
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC86J
Rochester Electronics LLC
XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERDIP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | XOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC86J
This table gives cross-reference parts and alternative options found for MM74HC86J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC86J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8404601CA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, FRIT SEALED, CERDIP-14 | Intersil Corporation | MM74HC86J vs 5962-8404601CA |
5962-8404601VCA | Quadruple 2-Input Exclusive-OR Gates 14-CDIP | Texas Instruments | MM74HC86J vs 5962-8404601VCA |
GD74HC86 | XOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14, | Goldstar Electron Co Ltd | MM74HC86J vs GD74HC86 |
MC54HC86JD | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MM74HC86J vs MC54HC86JD |
SN74HC86N-00 | HC/UH SERIES, QUAD 2-INPUT XOR GATE, PDIP14 | Texas Instruments | MM74HC86J vs SN74HC86N-00 |
CD74HC86E | XOR GATE | Intersil Corporation | MM74HC86J vs CD74HC86E |
M38510/65202SCX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, DIP14, 0.25 X 0.75 INCH, DIP-14 | Texas Instruments | MM74HC86J vs M38510/65202SCX |
8404601CA | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MM74HC86J vs 8404601CA |
8404601CX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Motorola Mobility LLC | MM74HC86J vs 8404601CX |
8404601CX | HC/UH SERIES, QUAD 2-INPUT XOR GATE, CDIP14, CERAMIC, DIP-14 | Intersil Corporation | MM74HC86J vs 8404601CX |