MM74HC4040J
Description: IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter

Overview of MM74HC4040J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

CAD Models for MM74HC4040J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC4040J by National Semiconductor Corporation

MM74HC4040J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
NO
Logic IC Type
BINARY COUNTER
Mode of Operation
ASYNCHRONOUS
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
53 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Trigger Type
NEGATIVE EDGE
Width
7.62 mm
fmax-Min
24 MHz
Want to compare parts?
  1. MM74HC4040J
    National Semiconductor Corporation
    IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter
    VS

Alternate Parts for MM74HC4040J

This table gives cross-reference parts and alternative options found for MM74HC4040J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC4040J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CD54HC4040F IC,COUNTER,UP,12-BIT BINARY,HC-CMOS,DIP,16PIN,CERAMIC Intersil Corporation MM74HC4040J vs CD54HC4040F
M74HC4040F1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, FRIT SEALED, CERAMIC, DIP-16 STMicroelectronics MM74HC4040J vs M74HC4040F1
M74HC4040B1N HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics MM74HC4040J vs M74HC4040B1N
SNJ54HC4040J-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16 Texas Instruments MM74HC4040J vs SNJ54HC4040J-00
MM54HC4040J Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, DIP-16 Rochester Electronics LLC MM74HC4040J vs MM54HC4040J
CD54HC4040F3A Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, Harris Semiconductor MM74HC4040J vs CD54HC4040F3A
M54HC4040F1R HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 STMicroelectronics MM74HC4040J vs M54HC4040F1R
CD74HC4040EE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 Texas Instruments MM74HC4040J vs CD74HC4040EE4
M74HC4040B1R HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, DIP-16 STMicroelectronics MM74HC4040J vs M74HC4040B1R
MM74HC4040N_NL Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDIP16, 0.300 INCH, LEAD FREE, MS-001, PLASTIC, DIP-16 Fairchild Semiconductor Corporation MM74HC4040J vs MM74HC4040N_NL
Part Number Description Manufacturer Compare
M74HC4040M1 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, MICRO, PLASTIC, SOP-16 STMicroelectronics MM74HC4040J vs M74HC4040M1
MC74HC4040ANG HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, DIP-16 onsemi MM74HC4040J vs MC74HC4040ANG
MM54HC4040J IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation MM74HC4040J vs MM54HC4040J
TC74HC4040AFN-ELP IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.150 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components MM74HC4040J vs TC74HC4040AFN-ELP
SN54HC4040J Asynchronous 12-Bit Binary Counters 16-CDIP -55 to 125 Texas Instruments MM74HC4040J vs SN54HC4040J
SN74HC4040DE4 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85 Texas Instruments MM74HC4040J vs SN74HC4040DE4
933669700652 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDIP16, PLASTIC, SOT38-1, DIP-16 NXP Semiconductors MM74HC4040J vs 933669700652
CD54HC4040F Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC MM74HC4040J vs CD54HC4040F
SN74HC4040N3 12-Bit Asynchronous Binary Counters 16-PDIP -40 to 85 Texas Instruments MM74HC4040J vs SN74HC4040N3
MM74HC4040SJX_NL Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Fairchild Semiconductor Corporation MM74HC4040J vs MM74HC4040SJX_NL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC4040J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC4040J by National Semiconductor Corporation

  • Please alert me when MM74HC4040J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC4040J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC4040J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC4040J alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC4040J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC4040J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: