Logic
SN74HC4040DE4
Texas Instruments
Description: 12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85

Overview of SN74HC4040DE4 by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Space Technology Aerospace and Defense Automotive

Price & Stock for SN74HC4040DE4 by Texas Instruments

Part # Manufacturer Description Stock Price Buy
Rochester Electronics Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, PDSO16 ' RoHS: Compliant Status: Obsolete Min Qty: 1 507
  • 1 $0.2048
  • 25 $0.2007
  • 100 $0.1925
  • 500 $0.1843
  • 1,000 $0.1741
$0.1741 / $0.2048 Buy Now

CAD Models for SN74HC4040DE4 by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for SN74HC4040DE4 by Texas Instruments

SN74HC4040DE4
Texas Instruments
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
TEXAS INSTRUMENTS INC
Part Package Code
SOIC
Package Description
SOIC-16
Pin Count
16
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Samacsys Manufacturer
Texas Instruments
Count Direction
UP
Family
HC/UH
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e4
Length
9.9 mm
Load Capacitance (CL)
50 pF
Load/Preset Input
YES
Logic IC Type
BINARY COUNTER
Max Frequency@Nom-Sup
22000000 Hz
Max I(ol)
0.004 A
Mode of Operation
ASYNCHRONOUS
Moisture Sensitivity Level
1
Number of Bits
12
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP16,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Packing Method
TUBE
Peak Reflow Temperature (Cel)
260
Propagation Delay (tpd)
190 ns
Qualification Status
Not Qualified
Seated Height-Max
1.75 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
NICKEL PALLADIUM GOLD
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
30
Trigger Type
NEGATIVE EDGE
Width
3.9 mm
fmax-Min
25 MHz
Want to compare parts?
  1. SN74HC4040DE4
    Texas Instruments
    12-Bit Asynchronous Binary Counters 16-SOIC -40 to 85
    VS

Alternate Parts for SN74HC4040DE4

This table gives cross-reference parts and alternative options found for SN74HC4040DE4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SN74HC4040DE4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
74HC4040D-T IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 3.90 MM, PLASTIC, MS-012, SOT-109-1, SOP-16, Counter NXP Semiconductors SN74HC4040DE4 vs 74HC4040D-T
74HC4040D,653 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin Nexperia SN74HC4040DE4 vs 74HC4040D,653
SN74HC4040D-00 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16 Texas Instruments SN74HC4040DE4 vs SN74HC4040D-00
74HC4040D-Q100 Binary Counter Nexperia SN74HC4040DE4 vs 74HC4040D-Q100
MC74HC4040ADR2 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOIC-16 onsemi SN74HC4040DE4 vs MC74HC4040ADR2
CD74HC4040MTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC4040DE4 vs CD74HC4040MTE4
M74HC4040RM13TR HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SOP-16 STMicroelectronics SN74HC4040DE4 vs M74HC4040RM13TR
74HC4040D-T Binary Counter Nexperia SN74HC4040DE4 vs 74HC4040D-T
74HC4040D,652 74HC(T)4040 - 12-stage binary ripple counter SOP 16-Pin NXP Semiconductors SN74HC4040DE4 vs 74HC4040D,652
CD74HC4040M96G4 High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments SN74HC4040DE4 vs CD74HC4040M96G4
Part Number Description Manufacturer Compare
74HC4040D,653 74HC4040; 74HCT4040 - 12-stage binary ripple counter@en-us SOP 16-Pin Nexperia SN74HC4040DE4 vs 74HC4040D,653
SN74HC4040DTE4 HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 Texas Instruments SN74HC4040DE4 vs SN74HC4040DTE4
TC74HC4040FS IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, SSOP-16, Counter Toshiba America Electronic Components SN74HC4040DE4 vs TC74HC4040FS
SN54HC4040FH Binary Counter, Rochester Electronics LLC SN74HC4040DE4 vs SN54HC4040FH
MC74HC4040AFEL HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, EIAJ, SO-16 onsemi SN74HC4040DE4 vs MC74HC4040AFEL
TC74HC4040AF-TP2EL IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, PDSO16, 0.300 INCH, PLASTIC, SOIC-16, Counter Toshiba America Electronic Components SN74HC4040DE4 vs TC74HC4040AF-TP2EL
MM54HC4040J IC HC/UH SERIES, ASYN NEGATIVE EDGE TRIGGERED 12-BIT UP BINARY COUNTER, CDIP16, DIP-16, Counter National Semiconductor Corporation SN74HC4040DE4 vs MM54HC4040J
CD54HC4040F Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, CDIP16, Rochester Electronics LLC SN74HC4040DE4 vs CD54HC4040F
CD54HC4040H/3A Binary Counter, HC/UH Series, Asynchronous, Negative Edge Triggered, 12-Bit, Up Direction, CMOS, Harris Semiconductor SN74HC4040DE4 vs CD54HC4040H/3A
CD74HC4040M96 High Speed CMOS Logic 12-Stage Binary Counter 16-SOIC -55 to 125 Texas Instruments SN74HC4040DE4 vs CD74HC4040M96

Related Parts for SN74HC4040DE4

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SN74HC4040DE4 by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SN74HC4040DE4 by Texas Instruments

Select Manufacturer
Which Manufacturer of SN74HC4040DE4 would you like to use for your alert(s)?
  • Please alert me when SN74HC4040DE4 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SN74HC4040DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SN74HC4040DE4 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SN74HC4040DE4 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SN74HC4040DE4.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SN74HC4040DE4 by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: