MM74HC374SJ
Description: 3-STATE Octal D-Type Flip-Flop, 1900-TUBE

Overview of MM74HC374SJ by onsemi

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

Price & Stock for MM74HC374SJ by onsemi

Part # Manufacturer Description Stock Price Buy
DISTI # 2156-MM74HC374SJ-488-ND
DigiKey IC FF D-TYPE SNGL 8BIT 20SOP Min Qty: 540 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT 1900
In Stock
  • 540 $0.5600
$0.5600 Buy Now
DISTI # MM74HC374SJ
Avnet Americas Flip Flop D-Type Bus Interface Pos-Edge 3-ST 1-Element 20-Pin SOP-II Rail - Rail/Tube (Alt: MM74HC374SJ) RoHS: Compliant Min Qty: 650 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube 6189 Partner Stock
  • 650 $0.5699
  • 660 $0.5545
  • 1,400 $0.5391
  • 3,300 $0.5237
  • 6,500 $0.5083
  • 33,000 $0.4929
  • 65,000 $0.4775
$0.4775 / $0.5699 Buy Now
Rochester Electronics Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 1900
  • 1 $0.5616
  • 25 $0.5504
  • 100 $0.5279
  • 500 $0.5054
  • 1,000 $0.4774
$0.4774 / $0.5616 Buy Now
Flip Electronics Stock 18000
RFQ

CAD Models for MM74HC374SJ by onsemi
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM74HC374SJ by onsemi

MM74HC374SJ
onsemi
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ONSEMI
Package Description
SOP-20
Manufacturer Package Code
565BG
Reach Compliance Code
compliant
HTS Code
8542.39.00.01
Factory Lead Time
4 Weeks
Samacsys Manufacturer
onsemi
Family
HC/UH
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.6 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
24000000 Hz
Max I(ol)
0.006 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Propagation Delay (tpd)
288 ns
Qualification Status
Not Qualified
Seated Height-Max
2.1 mm
Supply Voltage-Max (Vsup)
6 V
Supply Voltage-Min (Vsup)
2 V
Supply Voltage-Nom (Vsup)
4.5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Trigger Type
POSITIVE EDGE
Width
5.3 mm
Want to compare parts?
  1. MM74HC374SJ
    onsemi
    3-STATE Octal D-Type Flip-Flop, 1900-TUBE
    VS

Alternate Parts for MM74HC374SJ

This table gives cross-reference parts and alternative options found for MM74HC374SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC374SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M74HC374-1FP Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, PLASTIC, SOP-20 Mitsubishi Electric MM74HC374SJ vs M74HC374-1FP
TC74HC374AF IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF
HD74HC374FP-EL HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SOP-20 Renesas Electronics Corporation MM74HC374SJ vs HD74HC374FP-EL
SN74HC374NSR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments MM74HC374SJ vs SN74HC374NSR
TC74HC374AF-TP2EL IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF-TP2EL
MC74HC374AFEL HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 Rochester Electronics LLC MM74HC374SJ vs MC74HC374AFEL
MC74HC374AFELG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, EIAJ, SOP-20 onsemi MM74HC374SJ vs MC74HC374AFELG
TC74HC374AF-TP1 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF-TP1
HD74HC374FP HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation MM74HC374SJ vs HD74HC374FP
MC74HC374AFG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOP-20 onsemi MM74HC374SJ vs MC74HC374AFG
Part Number Description Manufacturer Compare
MC74HC374AFELG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, EIAJ, SOP-20 onsemi MM74HC374SJ vs MC74HC374AFELG
MM74HC374SJX 3-STATE Octal D-Type Flip-Flop, 2000-REEL onsemi MM74HC374SJ vs MM74HC374SJX
HD74HC374FP HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, FP-20DA Renesas Electronics Corporation MM74HC374SJ vs HD74HC374FP
TC74HC374AF IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF
MC74HC374AF HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 onsemi MM74HC374SJ vs MC74HC374AF
MC74HC374AFG HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, ROHS COMPLIANT, EIAJ, SOP-20 onsemi MM74HC374SJ vs MC74HC374AFG
MM74HC374SJ Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 Fairchild Semiconductor Corporation MM74HC374SJ vs MM74HC374SJ
TC74HC374AF-TP2EL IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF-TP2EL
SN74HC374NSR Octal Edge-Triggered D-Type Flip-Flops With 3-State Outputs 20-SO -40 to 85 Texas Instruments MM74HC374SJ vs SN74HC374NSR
TC74HC374AF-TP1 IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver Toshiba America Electronic Components MM74HC374SJ vs TC74HC374AF-TP1

Related Parts for MM74HC374SJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC374SJ by onsemi.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC374SJ by onsemi

Select Manufacturer
Which Manufacturer of MM74HC374SJ would you like to use for your alert(s)?
  • Please alert me when MM74HC374SJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM74HC374SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC374SJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM74HC374SJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC374SJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC374SJ by onsemi

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: