Part Details for MC74HC374AFEL by Rochester Electronics LLC
Overview of MC74HC374AFEL by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC74HC374AFEL
MC74HC374AFEL CAD Models
MC74HC374AFEL Part Data Attributes
|
MC74HC374AFEL
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MC74HC374AFEL
Rochester Electronics LLC
HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | EIAJ, SO-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 12.575 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | NOT SPECIFIED | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 190 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.05 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5.275 mm |
Alternate Parts for MC74HC374AFEL
This table gives cross-reference parts and alternative options found for MC74HC374AFEL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC74HC374AFEL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74HC374FPEL | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.50 X 12.60 MM, 1.27 MM PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | MC74HC374AFEL vs HD74HC374FPEL |
MM74HC374SJ | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HC374AFEL vs MM74HC374SJ |
MM74HC374SJ | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | MC74HC374AFEL vs MM74HC374SJ |
TC74HC374AF | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, 1.27 MM PITCH, PLASTIC, SOP-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374AFEL vs TC74HC374AF |
HD74HC374FP-EL | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, EIAJ, SOP-20 | Hitachi Ltd | MC74HC374AFEL vs HD74HC374FP-EL |
MC74HC374AFELG | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, LEADFREE, EIAJ, SOP-20 | onsemi | MC74HC374AFEL vs MC74HC374AFELG |
TC74HC374AF-EL | IC HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20, Bus Driver/Transceiver | Toshiba America Electronic Components | MC74HC374AFEL vs TC74HC374AF-EL |
MM74HC374SJX | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | MC74HC374AFEL vs MM74HC374SJX |
HD74HC374FP | Bus Driver, HC/UH Series, 1-Func, 8-Bit, True Output, CMOS, PDSO20, FP-20DA | Hitachi Ltd | MC74HC374AFEL vs HD74HC374FP |
MC74HC374AF | HC/UH SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, EIAJ, SO-20 | onsemi | MC74HC374AFEL vs MC74HC374AF |