Part Details for MM74HC367N by Rochester Electronics LLC
Overview of MM74HC367N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM74HC367N
MM74HC367N CAD Models
MM74HC367N Part Data Attributes
|
MM74HC367N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
MM74HC367N
Rochester Electronics LLC
Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, PDIP16, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | DIP | |
Package Description | DIP, | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | ONE FUNCTION WITH TWO BITS | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.304 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 6 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM74HC367N
This table gives cross-reference parts and alternative options found for MM74HC367N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC367N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-8500201EA | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, CDIP16, FRIT SEALED, CERDIP-16 | Harris Semiconductor | MM74HC367N vs 5962-8500201EA |
CD74HC367E | Bus Driver/Transceiver, | Thomson Consumer Electronics | MM74HC367N vs CD74HC367E |
8500201EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Motorola Semiconductor Products | MM74HC367N vs 8500201EA |
SN74HC367NE4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Texas Instruments | MM74HC367N vs SN74HC367NE4 |
SN74HC367N1 | Bus Driver, | Rochester Electronics LLC | MM74HC367N vs SN74HC367N1 |
8500201EA | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP20, CERAMIC, DIP-16 | Harris Semiconductor | MM74HC367N vs 8500201EA |
MC74HC367AN | HC/UH SERIES, 6-BIT DRIVER, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16 | Motorola Mobility LLC | MM74HC367N vs MC74HC367AN |
CD54HC367F3A | Military 6-ch, 2-V to 6-V buffers 16-CDIP -55 to 125 | Texas Instruments | MM74HC367N vs CD54HC367F3A |
CD54HC367F | Bus Driver/Transceiver, | Thomson Consumer Electronics | MM74HC367N vs CD54HC367F |
CD54HC367F | Bus Driver, HC/UH Series, 1-Func, 6-Bit, True Output, CMOS, CDIP16, PACKAGE-16 | Rochester Electronics LLC | MM74HC367N vs CD54HC367F |