Part Details for MM74HC244MTC by onsemi
Overview of MM74HC244MTC by onsemi
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Industrial Automation
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for MM74HC244MTC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82C9159
|
Newark | Ic, buffer/Driver, dual,4-Bit, hc-Cmos, tssop,20Pin, plastic Rohs Compliant: Yes |Onsemi MM74HC244MTC Min Qty: 675 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3110 / $0.4550 | Buy Now |
DISTI #
MM74HC244MTCFS-ND
|
DigiKey | IC BUFFER NON-INVERT 6V 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
322 In Stock |
|
$0.3139 / $0.9100 | Buy Now |
DISTI #
MM74HC244MTC
|
Avnet Americas | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail - Rail/Tube (Alt: MM74HC244MTC) RoHS: Compliant Min Qty: 2325 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 1050 Factory Stock |
|
$0.2678 / $0.3197 | Buy Now |
DISTI #
512-MM74HC244MTC
|
Mouser Electronics | Buffers & Line Drivers Octal 3-STATE Buffer RoHS: Compliant | 1023 |
|
$0.3030 / $0.8800 | Buy Now |
|
Future Electronics | 74HC Series 6 V CMOS Octal 3-STATE Non-Inverting Buffer - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Container: Tube | 871Tube |
|
$0.2950 / $0.3600 | Buy Now |
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 4425 |
|
$0.2964 / $0.3487 | Buy Now |
DISTI #
MM74HC244MTC
|
TME | IC: digital, 3-state,buffer,octal, Ch: 8, CMOS, SMD, TSSOP20WB, HC Min Qty: 1 | 218 |
|
$0.4240 / $0.9320 | Buy Now |
DISTI #
MM74HC244MTC
|
Avnet Silica | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MM74HC244MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 14 Weeks, 0 Days | Silica - 375 |
|
Buy Now | |
DISTI #
MM74HC244MTC
|
EBV Elektronik | Buffer/Line Driver 8-CH Non-Inverting 3-ST CMOS 20-Pin TSSOP Rail (Alt: MM74HC244MTC) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 975 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 2875 |
|
$0.2700 | RFQ |
Part Details for MM74HC244MTC
MM74HC244MTC CAD Models
MM74HC244MTC Part Data Attributes
|
MM74HC244MTC
onsemi
Buy Now
Datasheet
|
Compare Parts:
MM74HC244MTC
onsemi
Octal 3-STATE Buffer, 75-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Package Description | TSSOP-20 | |
Manufacturer Package Code | 9.48 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | onsemi | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 208 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC244MTC
This table gives cross-reference parts and alternative options found for MM74HC244MTC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC244MTC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MM74HC244MTC | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC244MTC vs MM74HC244MTC |
MM74HC244MTCX | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC244MTC vs MM74HC244MTCX |
SN74HC244APWLE | Octal Buffers And Line Drivers With 3-State Outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTC vs SN74HC244APWLE |
SN74HC244PWG4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTC vs SN74HC244PWG4 |
74HC244PW,118 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HC244MTC vs 74HC244PW,118 |
SN74HC244PWE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTC vs SN74HC244PWE4 |
V62/04698-01XE | Enhanced product 8-ch, 4.5-V to 5.5-V buffers with TTL-compatible CMOS inputs and 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MM74HC244MTC vs V62/04698-01XE |
SN74HC244APWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTC vs SN74HC244APWR |
MM74HC244MTCX_NL | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20 | Fairchild Semiconductor Corporation | MM74HC244MTC vs MM74HC244MTCX_NL |
SN74HC244PWTG4 | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, TSSOP-20 | Texas Instruments | MM74HC244MTC vs SN74HC244PWTG4 |