Part Details for MM74HC244MTCX by Fairchild Semiconductor Corporation
Overview of MM74HC244MTCX by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MM74HC244MTCX
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 5005 |
|
RFQ | ||
|
Rochester Electronics | Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, PDSO20 RoHS: Compliant Status: Active Min Qty: 1 | 3180 |
|
$0.2355 / $0.2771 | Buy Now |
Part Details for MM74HC244MTCX
MM74HC244MTCX CAD Models
MM74HC244MTCX Part Data Attributes:
|
MM74HC244MTCX
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM74HC244MTCX
Fairchild Semiconductor Corporation
Bus Driver, HC/UH Series, 2-Func, 4-Bit, True Output, CMOS, PDSO20, 4.40 MM, MO-153, TSSOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | TSSOP | |
Package Description | 4.40 MM, MO-153, TSSOP-20 | |
Pin Count | 20 | |
Manufacturer Package Code | 20LD, TSSOP, JEDEC MO-153, 4.4MM WIDE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | HC/UH | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e4 | |
Length | 6.5 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.006 A | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Packing Method | TR | |
Peak Reflow Temperature (Cel) | 260 | |
Prop. Delay@Nom-Sup | 29 ns | |
Propagation Delay (tpd) | 208 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 4.5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Width | 4.4 mm |
Alternate Parts for MM74HC244MTCX
This table gives cross-reference parts and alternative options found for MM74HC244MTCX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC244MTCX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74HC244PW,118 | 74HC(T)244 - Octal buffer / line driver; 3-state TSSOP2 20-Pin | NXP Semiconductors | MM74HC244MTCX vs 74HC244PW,118 |
SN74HC244PWR | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTCX vs SN74HC244PWR |
MM74HC244MTCX | Octal 3-STATE Buffer, 2500-REEL | onsemi | MM74HC244MTCX vs MM74HC244MTCX |
74HC244PW,112 | 74HC244; 74HCT244 - Octal buffer/line driver; 3-state@en-us TSSOP2 20-Pin | Nexperia | MM74HC244MTCX vs 74HC244PW,112 |
SN74HC244QPWREP | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MM74HC244MTCX vs SN74HC244QPWREP |
V62/03607-02YE | Enhanced product 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 125 | Texas Instruments | MM74HC244MTCX vs V62/03607-02YE |
SN74HC244PWRE4 | 8-ch, 2-V to 6-V buffers with 3-state outputs 20-TSSOP -40 to 85 | Texas Instruments | MM74HC244MTCX vs SN74HC244PWRE4 |
HD74HC244T | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, TTP-20DA | Renesas Electronics Corporation | MM74HC244MTCX vs HD74HC244T |
74HC244PW | HC/UH SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 | NXP Semiconductors | MM74HC244MTCX vs 74HC244PW |
74HC244PW | Bus Driver | Nexperia | MM74HC244MTCX vs 74HC244PW |