Datasheets
MM74HC10N by:

NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14

Part Details for MM74HC10N by Rochester Electronics LLC

Overview of MM74HC10N by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MM74HC10N

MM74HC10N CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MM74HC10N Part Data Attributes

MM74HC10N Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MM74HC10N Rochester Electronics LLC NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14
Pbfree Code No
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer ROCHESTER ELECTRONICS LLC
Part Package Code DIP
Package Description PLASTIC, DIP-14
Pin Count 14
Reach Compliance Code unknown
HTS Code 8542.39.00.01
Family HC/UH
JESD-30 Code R-PDIP-T14
JESD-609 Code e0
Length 19.215 mm
Logic IC Type NAND GATE
Number of Functions 3
Number of Inputs 3
Number of Terminals 14
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Package Body Material PLASTIC/EPOXY
Package Code DIP
Package Shape RECTANGULAR
Package Style IN-LINE
Propagation Delay (tpd) 23 ns
Qualification Status Not Qualified
Seated Height-Max 5.08 mm
Supply Voltage-Max (Vsup) 6 V
Supply Voltage-Min (Vsup) 2 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount NO
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish TIN LEAD
Terminal Form THROUGH-HOLE
Terminal Pitch 2.54 mm
Terminal Position DUAL
Width 7.62 mm

Alternate Parts for MM74HC10N

This table gives cross-reference parts and alternative options found for MM74HC10N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM74HC10N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
5962-8403801CA NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MM74HC10N vs 5962-8403801CA
8403801CX NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Harris Semiconductor MM74HC10N vs 8403801CX
CD74HC10EX98 NAND Gate, CMOS, PDIP14 Harris Semiconductor MM74HC10N vs CD74HC10EX98
74HC10NB HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 NXP Semiconductors MM74HC10N vs 74HC10NB
DV74HC10N NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MM74HC10N vs DV74HC10N
CD54HC10F3A Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments MM74HC10N vs CD54HC10F3A
SNJ54HC10J Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments MM74HC10N vs SNJ54HC10J
M54HC10F1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MM74HC10N vs M54HC10F1
5962-8403801CA HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERDIP-14 Intersil Corporation MM74HC10N vs 5962-8403801CA
8403801CA Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments MM74HC10N vs 8403801CA
Part Number Description Manufacturer Compare
JM38510/65002BCA NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, CERAMIC, DIP-14 Defense Logistics Agency MM74HC10N vs JM38510/65002BCA
JM38510/65002BCA NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 National Semiconductor Corporation MM74HC10N vs JM38510/65002BCA
DV74HC10N NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MM74HC10N vs DV74HC10N
74HC10N HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14, DIP-14 NXP Semiconductors MM74HC10N vs 74HC10N
MC54HC10J NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14, 632-08 Motorola Semiconductor Products MM74HC10N vs MC54HC10J
CD74HC10E HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, PDIP14 Intersil Corporation MM74HC10N vs CD74HC10E
M54HC10F1 HC/UH SERIES, TRIPLE 3-INPUT NAND GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 STMicroelectronics MM74HC10N vs M54HC10F1
CD54HC10F/3 NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, CDIP14 Harris Semiconductor MM74HC10N vs CD54HC10F/3
CD54HC10F3A Military 3-ch, 3-input, 2-V to 6-V 5.2 mA drive strength NAND gate 14-CDIP -55 to 125 Texas Instruments MM74HC10N vs CD54HC10F3A
CD74HC10EX NAND Gate, HC/UH Series, 3-Func, 3-Input, CMOS, PDIP14 Harris Semiconductor MM74HC10N vs CD74HC10EX

MM74HC10N Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM74HC10N by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM74HC10N by Rochester Electronics LLC

  • Please alert me when MM74HC10N inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MM74HC10N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM74HC10N to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MM74HC10N alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM74HC10N.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM74HC10N by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: