MM54HCT08J
Description: HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14

Overview of MM54HCT08J by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MM54HCT08J by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM54HCT08J by Texas Instruments

MM54HCT08J
Texas Instruments
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
HCT
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
50 pF
Logic IC Type
AND GATE
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
27 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. MM54HCT08J
    Texas Instruments
    HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14
    VS

Alternate Parts for MM54HCT08J

This table gives cross-reference parts and alternative options found for MM54HCT08J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HCT08J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-8688301CA HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14 Intersil Corporation MM54HCT08J vs 5962-8688301CA
TC74HCT08AP IC HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14, 0.300 INCH, 2.54 MM PITCH, LEAD FREE, PLASTIC, DIP-14, Gate Toshiba America Electronic Components MM54HCT08J vs TC74HCT08AP
DV74HCT08AN AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MM54HCT08J vs DV74HCT08AN
5962-8688301CA Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments MM54HCT08J vs 5962-8688301CA
5962-8688301CX AND Gate, HCT Series, 4-Func, 2-Input, CMOS, CDIP14, FRIT SEALED, CERDIP-14 Harris Semiconductor MM54HCT08J vs 5962-8688301CX
MM74HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM54HCT08J vs MM74HCT08J
DM5409J/883C IC,LOGIC GATE,QUAD 2-INPUT AND,STD-TTL,DIP,14PIN,CERAMIC Texas Instruments MM54HCT08J vs DM5409J/883C
DM5409J AND Gate, 54 Series, 4-Func, 2-Input, TTL, CDIP14, DIP-14 Rochester Electronics LLC MM54HCT08J vs DM5409J
CD74HCT08E 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 Texas Instruments MM54HCT08J vs CD74HCT08E
74HCT08N,652 74HCT08N NXP Semiconductors MM54HCT08J vs 74HCT08N,652
Part Number Description Manufacturer Compare
74HCT08PW-Q100,118 74HC08-Q100; 74HCT08-Q100 - Quad 2-input AND gate@en-us TSSOP 14-Pin Nexperia MM54HCT08J vs 74HCT08PW-Q100,118
CD74HCT08E 4-ch, 2-input, 4.5-V to 5.5-V AND gates with TTL-compatible CMOS inputs 14-PDIP -55 to 125 Texas Instruments MM54HCT08J vs CD74HCT08E
5962-8688301CA Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments MM54HCT08J vs 5962-8688301CA
SN74HCT08PWTE4 HCT SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, TSSOP-14 Texas Instruments MM54HCT08J vs SN74HCT08PWTE4
74HCT08DB-T AND Gate Nexperia MM54HCT08J vs 74HCT08DB-T
DV74HCT08AN AND Gate, HCT Series, 4-Func, 2-Input, CMOS, PDIP14, PLASTIC, DIP-14 avg Semiconductors MM54HCT08J vs DV74HCT08AN
MM74HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments MM54HCT08J vs MM74HCT08J
SN74HCT08N-10 HCT SERIES, QUAD 2-INPUT AND GATE, PDIP14 Texas Instruments MM54HCT08J vs SN74HCT08N-10
SN54HCT08J HCT SERIES, QUAD 2-INPUT AND GATE, CDIP14, 0.300 INCH, CERAMIC, DIP-14 Texas Instruments MM54HCT08J vs SN54HCT08J
CD54HCT08F3A Military, 4-ch 2-input 4.5-V to 5.5-V AND gate with TTL-compatible inputs 14-CDIP -55 to 125 Texas Instruments MM54HCT08J vs CD54HCT08F3A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM54HCT08J by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM54HCT08J by Texas Instruments

Select Manufacturer
Which Manufacturer of MM54HCT08J would you like to use for your alert(s)?
  • Please alert me when MM54HCT08J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM54HCT08J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM54HCT08J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM54HCT08J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM54HCT08J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM54HCT08J by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: