Part Details for MM54HC7266J by National Semiconductor Corporation
Overview of MM54HC7266J by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MM54HC7266J
MM54HC7266J CAD Models
MM54HC7266J Part Data Attributes
|
MM54HC7266J
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
MM54HC7266J
National Semiconductor Corporation
IC HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-GDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 36 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for MM54HC7266J
This table gives cross-reference parts and alternative options found for MM54HC7266J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM54HC7266J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD74HC7266E | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Rochester Electronics LLC | MM54HC7266J vs CD74HC7266E |
CD54HC7266E | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | MM54HC7266J vs CD54HC7266E |
MM74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | Texas Instruments | MM54HC7266J vs MM74HC7266N |
74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | NXP Semiconductors | MM54HC7266J vs 74HC7266N |
CD54HC7266E | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Intersil Corporation | MM54HC7266J vs CD54HC7266E |
CD54HC7266F3A | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | MM54HC7266J vs CD54HC7266F3A |
M74HC7266F1 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | MM54HC7266J vs M74HC7266F1 |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | MM54HC7266J vs 8404302CA |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | MM54HC7266J vs 8404302CA |
M74HC7266B1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | MM54HC7266J vs M74HC7266B1R |