Part Details for CD74HC7266E by Rochester Electronics LLC
Overview of CD74HC7266E by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for CD74HC7266E
CD74HC7266E CAD Models
CD74HC7266E Part Data Attributes
|
CD74HC7266E
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
CD74HC7266E
Rochester Electronics LLC
XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP-14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | HC/UH | |
JESD-30 Code | R-PDIP-T14 | |
Logic IC Type | XNOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 6 V | |
Supply Voltage-Min (Vsup) | 2 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL |
Alternate Parts for CD74HC7266E
This table gives cross-reference parts and alternative options found for CD74HC7266E. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of CD74HC7266E, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CD54HC7266E | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, PDIP14 | Harris Semiconductor | CD74HC7266E vs CD54HC7266E |
MM74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | Texas Instruments | CD74HC7266E vs MM74HC7266N |
74HC7266N | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, DIP-14 | NXP Semiconductors | CD74HC7266E vs 74HC7266N |
CD54HC7266E | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14 | Intersil Corporation | CD74HC7266E vs CD54HC7266E |
CD54HC7266F3A | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | Harris Semiconductor | CD74HC7266E vs CD54HC7266F3A |
M74HC7266F1 | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, CDIP14, FRIT SEALED, CERAMIC, DIP-14 | STMicroelectronics | CD74HC7266E vs M74HC7266F1 |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14 | National Semiconductor Corporation | CD74HC7266E vs 8404302CA |
8404302CA | XNOR Gate, HC/UH Series, 4-Func, 2-Input, CMOS, CDIP14, CERAMIC, DIP-14 | Harris Semiconductor | CD74HC7266E vs 8404302CA |
M74HC7266B1R | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | STMicroelectronics | CD74HC7266E vs M74HC7266B1R |
MC74HC7266AN | HC/UH SERIES, QUAD 2-INPUT XNOR GATE, PDIP14, PLASTIC, DIP-14 | Motorola Mobility LLC | CD74HC7266E vs MC74HC7266AN |