Part Details for MM4K-67142L-35CB by Atmel Corporation
Overview of MM4K-67142L-35CB by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R5F2L35CBNFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
R5F2L35CBDFP#V2 | Renesas Electronics Corporation | 16-bit Microcontrollers with R8C CPU Core (Non Promotion) | |
7132LA35CB | Renesas Electronics Corporation | 2K x 8 Dual-Port RAM |
Part Details for MM4K-67142L-35CB
MM4K-67142L-35CB CAD Models
MM4K-67142L-35CB Part Data Attributes
|
MM4K-67142L-35CB
Atmel Corporation
Buy Now
|
Compare Parts:
MM4K-67142L-35CB
Atmel Corporation
Multi-Port SRAM
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | MULTI-PORT SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for MM4K-67142L-35CB
This table gives cross-reference parts and alternative options found for MM4K-67142L-35CB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67142L-35CB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMQ3-67142V-35:R | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | MM4K-67142L-35CB vs MMQ3-67142V-35:R |
AMS3-671321V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 | Matra MHS | MM4K-67142L-35CB vs AMS3-671321V-35 |
AMQ3-67142V-35 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | Atmel Corporation | MM4K-67142L-35CB vs AMQ3-67142V-35 |
IM4K-67142V-35 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 | Matra MHS | MM4K-67142L-35CB vs IM4K-67142V-35 |
IMS3-67132L-35:D | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, PLASTIC, LCC-52 | Atmel Corporation | MM4K-67142L-35CB vs IMS3-67132L-35:D |
IDT71321LA35L52 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | MM4K-67142L-35CB vs IDT71321LA35L52 |
IDT7142LA35L52 | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52 | Integrated Device Technology Inc | MM4K-67142L-35CB vs IDT7142LA35L52 |
CM4K-67142V-35 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MM4K-67142L-35CB vs CM4K-67142V-35 |
IDT71322L35L52 | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, HERMETIC SEALED, LCC-52 | Integrated Device Technology Inc | MM4K-67142L-35CB vs IDT71322L35L52 |
SM4K-67142EL-35SHXXX | Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC48 | Matra MHS | MM4K-67142L-35CB vs SM4K-67142EL-35SHXXX |