Part Details for IDT71321LA35L52 by Integrated Device Technology Inc
Overview of IDT71321LA35L52 by Integrated Device Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for IDT71321LA35L52
IDT71321LA35L52 CAD Models
IDT71321LA35L52 Part Data Attributes
|
IDT71321LA35L52
Integrated Device Technology Inc
Buy Now
Datasheet
|
Compare Parts:
IDT71321LA35L52
Integrated Device Technology Inc
Multi-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, LCC-52
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INTEGRATED DEVICE TECHNOLOGY INC | |
Part Package Code | LCC | |
Package Description | QCCN, LCC52,.75SQ | |
Pin Count | 52 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 35 ns | |
Additional Feature | INTERRUPT FLAG; AUTOMATIC POWER-DOWN | |
I/O Type | COMMON | |
JESD-30 Code | S-CQCC-N52 | |
JESD-609 Code | e0 | |
Length | 19.05 mm | |
Memory Density | 16384 bit | |
Memory IC Type | MULTI-PORT SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 52 | |
Number of Words | 2048 words | |
Number of Words Code | 2000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 2KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | QCCN | |
Package Equivalence Code | LCC52,.75SQ | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.2098 mm | |
Standby Current-Max | 0.0015 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.155 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | QUAD | |
Width | 19.05 mm |
Alternate Parts for IDT71321LA35L52
This table gives cross-reference parts and alternative options found for IDT71321LA35L52. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of IDT71321LA35L52, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
IMS3-67132V-35 | Temic Semiconductors | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, | IDT71321LA35L52 vs IMS3-67132V-35 |
MMQ3-67132L-35SHXXX:RD | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | IDT71321LA35L52 vs MMQ3-67132L-35SHXXX:RD |
IDT71421SA35J8 | Integrated Device Technology Inc | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52, 0.750 X 0.750 INCH, 0.170 INCH HEIGHT, PLASTIC, LCC-52 | IDT71321LA35L52 vs IDT71421SA35J8 |
CM4K-67142V-35:RD | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | IDT71321LA35L52 vs CM4K-67142V-35:RD |
AMQ3-67142L-35SHXXX | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | IDT71321LA35L52 vs AMQ3-67142L-35SHXXX |
MM4K-67132V-35:D | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | IDT71321LA35L52 vs MM4K-67132V-35:D |
MMQ3-67142L-35/883:RD | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | IDT71321LA35L52 vs MMQ3-67142L-35/883:RD |
AMQ3-67142L-35:RD | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC52, CERAMIC, QPJ-52 | IDT71321LA35L52 vs AMQ3-67142L-35:RD |
AM4K-67142V-35SHXXX | Atmel Corporation | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | IDT71321LA35L52 vs AM4K-67142V-35SHXXX |
CMS3-671321L-35 | Matra MHS | Check for Price | Dual-Port SRAM, 2KX8, 35ns, CMOS, PQCC52 | IDT71321LA35L52 vs CMS3-671321L-35 |