Part Details for MM4K-67130L-55 by Atmel Corporation
Overview of MM4K-67130L-55 by Atmel Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
75867-130LF | Amphenol Communications Solutions | Quickie®, Wire to Board Connector, Double Row, 4 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 0.76 um (30 u\\.) Gold or GXT™ Plating | |
10132797-067130LF | Amphenol Communications Solutions | BergStak® 0.5mm Mezzanine Connector, Board To Board Connectors, 60 position, 5.3mm height plug connector. |
Part Details for MM4K-67130L-55
MM4K-67130L-55 CAD Models
MM4K-67130L-55 Part Data Attributes
|
MM4K-67130L-55
Atmel Corporation
Buy Now
|
Compare Parts:
MM4K-67130L-55
Atmel Corporation
Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ATMEL CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Memory IC Type | MULTI-PORT SRAM | |
Qualification Status | Not Qualified |
Alternate Parts for MM4K-67130L-55
This table gives cross-reference parts and alternative options found for MM4K-67130L-55. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM4K-67130L-55, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AM4K-67130V-55SHXXX:R | Dual-Port SRAM, 1KX8, 55ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MM4K-67130L-55 vs AM4K-67130V-55SHXXX:R |
IL4K-671342L-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130L-55 vs IL4K-671342L-25:RD |
AL4K-67130L-45 | Multi-Port SRAM, 1KX8, 45ns, CMOS, CQCC48 | Matra MHS | MM4K-67130L-55 vs AL4K-67130L-45 |
MLKK-671342L-45 | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, | Temic Semiconductors | MM4K-67130L-55 vs MLKK-671342L-45 |
SM4K-67130V-45P883:R | Dual-Port SRAM, 1KX8, 45ns, CMOS, CQCC48, 0.040 INCH PITCH, LCC-48 | Atmel Corporation | MM4K-67130L-55 vs SM4K-67130V-45P883:R |
IL4K-671342L-25SHXXX:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130L-55 vs IL4K-671342L-25SHXXX:RD |
CMKK-671342L-25:RD | Dual-Port SRAM, 4KX8, 25ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | MM4K-67130L-55 vs CMKK-671342L-25:RD |
MM4K-67140L-55CB | Multi-Port SRAM, 1KX8, 55ns, CMOS, CQCC48 | Matra MHS | MM4K-67130L-55 vs MM4K-67140L-55CB |
SMKK-671342V-45FHXXX:D | Dual-Port SRAM, 4KX8, 45ns, CMOS, CQFP48, 0.400 INCH, MQFP-48 | Atmel Corporation | MM4K-67130L-55 vs SMKK-671342V-45FHXXX:D |
MM4K-671342V-20SHXXX:R | Dual-Port SRAM, 4KX8, 20ns, CMOS, CQCC48, | Temic Semiconductors | MM4K-67130L-55 vs MM4K-671342V-20SHXXX:R |