MM3Z33
Description: Zener Diode, 33V V(Z), 5%, 0.2W,

Overview of MM3Z33 by Diotec Semiconductor AG

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 4 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Energy and Power Systems Electronic Manufacturing Renewable Energy Automotive

Price & Stock for MM3Z33 by Diotec Semiconductor AG

Part # Manufacturer Description Stock Price Buy
DISTI # 4878-MM3Z33-ND
DigiKey ZENER SOD-323F 33V 0.3W 5% Min Qty: 3000 Lead time: 8 Weeks Container: Bulk Temporarily Out of Stock
  • 3,000 $0.0289
$0.0289 Buy Now
DISTI # 637-MM3Z33
Mouser Electronics Zener Diodes Zener, SOD-323F, 33V, 0.3W, 5% RoHS: Compliant 0
  • 1 $0.1300
  • 10 $0.0960
  • 100 $0.0800
  • 500 $0.0640
  • 1,000 $0.0560
  • 3,000 $0.0250
  • 9,000 $0.0210
$0.0210 / $0.1300 Order Now
Onlinecomponents.com Zener Diode - SOD-323F - 33V - 0.3W - 5% RoHS: Compliant 0
  • 3,000 $0.0196
  • 12,000 $0.0155
  • 27,000 $0.0148
  • 51,000 $0.0146
  • 102,000 $0.0140
  • 252,000 $0.0133
  • 501,000 $0.0128
$0.0128 / $0.0196 Buy Now
DISTI # MM3Z33-DIO
TME Diode: Zener, 0.3W, 33V, 9mA, SMD, reel,tape, SOD323F, single diode Min Qty: 25 450
  • 25 $0.0372
  • 100 $0.0245
  • 500 $0.0195
  • 3,000 $0.0175
  • 12,000 $0.0163
$0.0163 / $0.0372 Buy Now

CAD Models for MM3Z33 by Diotec Semiconductor AG
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM3Z33 by Diotec Semiconductor AG

MM3Z33
Diotec Semiconductor AG
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
DIOTEC SEMICONDUCTOR AG
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.50
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
ZENER DIODE
Dynamic Impedance-Max
80 Ω
JESD-30 Code
R-PDSO-F2
JESD-609 Code
e3
Moisture Sensitivity Level
1
Number of Elements
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Package Body Material
PLASTIC/EPOXY
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
Power Dissipation-Max
0.2 W
Reference Voltage-Nom
33 V
Surface Mount
YES
Technology
ZENER
Terminal Finish
MATTE TIN
Terminal Form
FLAT
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
10
Voltage Tol-Max
5%
Working Test Current
5 mA
Want to compare parts?
  1. MM3Z33
    Diotec Semiconductor AG
    Zener Diode, 33V V(Z), 5%, 0.2W,
    VS

Related Parts for MM3Z33

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM3Z33 by Diotec Semiconductor AG.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM3Z33 by Diotec Semiconductor AG

Select Manufacturer
Which Manufacturer of MM3Z33 would you like to use for your alert(s)?
  • Please alert me when MM3Z33 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM3Z33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM3Z33 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM3Z33 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM3Z33.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM3Z33 by Diotec Semiconductor AG

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: