MM28TCNFREQ
MtronPTI
Description: HCMOS Output Clock Oscillator, 1.5MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4

Overview of MM28TCNFREQ by MtronPTI

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Industrial Automation Electronic Manufacturing

CAD Models for MM28TCNFREQ by MtronPTI
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM28TCNFREQ by MtronPTI

MM28TCNFREQ
MtronPTI
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MTRONPTI
Reach Compliance Code
unknown
Additional Feature
TRI-STATE
Fall Time-Max
10 ns
Frequency Adjustment-Mechanical
NO
Frequency Stability
20%
JESD-609 Code
e4
Mounting Feature
SURFACE MOUNT
Operating Frequency-Max
50 MHz
Operating Frequency-Min
1.5 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Oscillator Type
HCMOS
Output Load
50 pF
Physical Dimension
7.2mm x 5.2mm x 2.0mm
Rise Time-Max
10 ns
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Symmetry-Max
45/55 %
Terminal Finish
Gold (Au) - with Nickel (Ni) barrier
Want to compare parts?
  1. MM28TCNFREQ
    MtronPTI
    HCMOS Output Clock Oscillator, 1.5MHz Min, 50MHz Max, ROHS COMPLIANT, MINIATURE, CERAMIC, LEADLESS PACKAGE-4
    VS

Related Parts for MM28TCNFREQ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM28TCNFREQ by MtronPTI.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM28TCNFREQ by MtronPTI

Select Manufacturer
Which Manufacturer of MM28TCNFREQ would you like to use for your alert(s)?
  • Please alert me when MM28TCNFREQ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM28TCNFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM28TCNFREQ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM28TCNFREQ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM28TCNFREQ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM28TCNFREQ by MtronPTI

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: