Part Details for MM215-1.64K-0.25% by Caddock Electronics Inc
Overview of MM215-1.64K-0.25% by Caddock Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC27C64-20 | Rochester Electronics LLC | 27C64 - 64K (8K x 8) EPROM | |
CY7C4285V-15ASXC | Rochester Electronics LLC | CY7C4285 - 64K X 18 Low Voltage Deep Sync FIFO, Industrial Temp | |
4164-15FGS/BZA | Rochester Electronics LLC | 4164 - DRAM, 64K X 1, 3-STATE OUTPUTS, 150 NS ACCESS TIME - Dual marked (8201006ZA) |
Part Details for MM215-1.64K-0.25%
MM215-1.64K-0.25% CAD Models
MM215-1.64K-0.25% Part Data Attributes
|
MM215-1.64K-0.25%
Caddock Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
MM215-1.64K-0.25%
Caddock Electronics Inc
Fixed Resistor, 1W, 1640ohm, 800V, 0.25% +/-Tol, 50ppm/Cel,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CADDOCK ELECTRONICS INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e4 | |
Lead Diameter | 0.64 mm | |
Lead Length | 38.1 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Package Diameter | 3.81 mm | |
Package Length | 10.16 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 125 °C | |
Resistance | 1640 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier | |
Terminal Shape | WIRE | |
Tolerance | 0.25% | |
Working Voltage | 800 V |