MM1I-67204L-40
Description: FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28

Overview of MM1I-67204L-40 by Matra MHS

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Space Technology Internet of Things (IoT) Environmental Monitoring Smart Cities Transportation and Logistics Agriculture Technology Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Medical Imaging Automotive Consumer Electronics Security and Surveillance Aerospace and Defense Healthcare Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
75867-204LF Amphenol Communications Solutions Quickie®, Wire to Board Connector, Double Row, 20 Positions, 2.54 mm (0.100in), Right Angle, Shrouded Header 3.81 um (150 u\\.) Tin-Lead Plating

CAD Models for MM1I-67204L-40 by Matra MHS
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MM1I-67204L-40 by Matra MHS

MM1I-67204L-40
Matra MHS
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
MATRA MHS
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.32.00.71
Access Time-Max
40 ns
Additional Feature
RETRANSMIT; 2V DATA RETENTION
Cycle Time
50 ns
JESD-30 Code
R-GDIP-T28
Memory Density
36864 bit
Memory IC Type
OTHER FIFO
Memory Width
9
Number of Functions
1
Number of Terminals
28
Number of Words
4096 words
Number of Words Code
4000
Operating Mode
ASYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
4KX9
Output Characteristics
3-STATE
Output Enable
NO
Package Body Material
CERAMIC, GLASS-SEALED
Package Shape
RECTANGULAR
Package Style
IN-LINE
Parallel/Serial
PARALLEL
Qualification Status
Not Qualified
Supply Current-Max
0.135 mA
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
CMOS
Temperature Grade
MILITARY
Terminal Form
THROUGH-HOLE
Terminal Position
DUAL
Want to compare parts?
  1. MM1I-67204L-40
    Matra MHS
    FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28
    VS

Alternate Parts for MM1I-67204L-40

This table gives cross-reference parts and alternative options found for MM1I-67204L-40. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1I-67204L-40, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
CY7C432-40PC FIFO, 4KX9, 40ns, Asynchronous, CMOS, PDIP28, 0.600 INCH, DIP-28 Cypress Semiconductor MM1I-67204L-40 vs CY7C432-40PC
CY7C432-40DI FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28, 0.600 INCH, CERDIP-28 Cypress Semiconductor MM1I-67204L-40 vs CY7C432-40DI
MM1I-67204V-40 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs MM1I-67204V-40
SM1I-67204V-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs SM1I-67204V-40/883
CY7C432-40DMB FIFO Teledyne e2v MM1I-67204L-40 vs CY7C432-40DMB
SM1I-67204L-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs SM1I-67204L-40/883
MM1I-67204L-40/883 FIFO, 4KX9, 40ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs MM1I-67204L-40/883
Part Number Description Manufacturer Compare
5962-8956809VTX FIFO, 4KX9, 30ns, Asynchronous, CDIP28 Microchip Technology Inc MM1I-67204L-40 vs 5962-8956809VTX
IDT7204S20J8 FIFO, 4KX9, 20ns, Asynchronous, CMOS, PQCC32, PLASTIC, LCC-32 Integrated Device Technology Inc MM1I-67204L-40 vs IDT7204S20J8
CY7C433-20PI FIFO, 4KX9, 20ns, Asynchronous, CMOS, PDIP28, 0.300 INCH, PLASTIC, DIP-28 Cypress Semiconductor MM1I-67204L-40 vs CY7C433-20PI
AM1I-67204L-25SHXXX FIFO, 4KX9, 25ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs AM1I-67204L-25SHXXX
SM1I-67204EV-30/883 FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs SM1I-67204EV-30/883
SMCP-67204HV-15SB FIFO, 4KX9, 15ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, SIDE BRAZED, CERAMIC, DIP-28 Atmel Corporation MM1I-67204L-40 vs SMCP-67204HV-15SB
IL1I-67204L-65 FIFO, 4KX9, 65ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs IL1I-67204L-65
IDT7204S30TDB FIFO, 4KX9, 30ns, Asynchronous, CMOS, CDIP28, 0.300 INCH, THIN, CERDIP-28 Integrated Device Technology Inc MM1I-67204L-40 vs IDT7204S30TDB
SL1I-67204EV-55MH FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs SL1I-67204EV-55MH
AL1I-67204L-55 FIFO, 4KX9, 55ns, Asynchronous, CMOS, CDIP28 Matra MHS MM1I-67204L-40 vs AL1I-67204L-55

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MM1I-67204L-40 by Matra MHS.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MM1I-67204L-40 by Matra MHS

  • Please alert me when MM1I-67204L-40 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MM1I-67204L-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MM1I-67204L-40 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MM1I-67204L-40 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MM1I-67204L-40.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MM1I-67204L-40 by Matra MHS

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: