Part Details for MM1291JW by Mitsumi Electric Co Ltd
Overview of MM1291JW by Mitsumi Electric Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Part Details for MM1291JW
MM1291JW CAD Models
MM1291JW Part Data Attributes:
|
MM1291JW
Mitsumi Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MM1291JW
Mitsumi Electric Co Ltd
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, VSOP-8
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUMI ELECTRIC CO LTD | |
Part Package Code | SOIC | |
Package Description | LSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.35 mm | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 3.1 mm |
Alternate Parts for MM1291JW
This table gives cross-reference parts and alternative options found for MM1291JW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM1291JW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209AAY-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | MM1291JW vs S-8209AAY-T8T1U |
BQ26221PW | Flash-based precision multi-chemistry charge or discharge counter with voltage measurement 8-TSSOP -20 to 70 | Texas Instruments | MM1291JW vs BQ26221PW |
S-8209AAR-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | MM1291JW vs S-8209AAR-T8T1U |
S-8209BAD-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | MM1291JW vs S-8209BAD-T8T1U |
S-8209AAV-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | MM1291JW vs S-8209AAV-T8T1U |
PI5PD2061UEEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8 | Diodes Incorporated | MM1291JW vs PI5PD2061UEEX |
PI5PD2069UEEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8 | Diodes Incorporated | MM1291JW vs PI5PD2069UEEX |
BQ26200PWG4 | Flash-based precision multi-chemistry charge/discharge counter w/1-wire I/F (HDQ) 8-TSSOP 0 to 70 | Texas Instruments | MM1291JW vs BQ26200PWG4 |
S-8209AAW-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | MM1291JW vs S-8209AAW-T8T1U |
S-8209AAM-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | MM1291JW vs S-8209AAM-T8T1S |