Part Details for S-8209AAF-T8T1S by ABLIC Inc.
Overview of S-8209AAF-T8T1S by ABLIC Inc.
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for S-8209AAF-T8T1S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-S8209AAFT8T1S
|
Mouser Electronics | Battery Management -0.3 to +3V, 7.0uA RoHS: Compliant | 831 |
|
$0.6330 / $1.6300 | Buy Now |
|
Onlinecomponents.com | Battery Back-Up Li-Ion/Li-Pol Packs 8-Pin TSSOP T/R RoHS: Compliant | 0 |
|
$0.6000 / $0.7000 | Buy Now |
Part Details for S-8209AAF-T8T1S
S-8209AAF-T8T1S CAD Models
S-8209AAF-T8T1S Part Data Attributes:
|
S-8209AAF-T8T1S
ABLIC Inc.
Buy Now
Datasheet
|
Compare Parts:
S-8209AAF-T8T1S
ABLIC Inc.
Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ABLIC INC | |
Part Package Code | SOIC | |
Package Description | TSSOP, | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | ABLIC Inc. | |
Adjustable Threshold | NO | |
Analog IC - Other Type | POWER SUPPLY SUPPORT CIRCUIT | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.4 mm | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.1 mm | |
Supply Voltage-Max (Vsup) | 8 V | |
Supply Voltage-Min (Vsup) | 1.5 V | |
Supply Voltage-Nom (Vsup) | 3.5 V | |
Surface Mount | YES | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3 mm |
Alternate Parts for S-8209AAF-T8T1S
This table gives cross-reference parts and alternative options found for S-8209AAF-T8T1S. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of S-8209AAF-T8T1S, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S-8209AAY-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209AAY-T8T1U |
BQ26221PW | Flash-based precision multi-chemistry charge or discharge counter with voltage measurement 8-TSSOP -20 to 70 | Texas Instruments | S-8209AAF-T8T1S vs BQ26221PW |
S-8209AAR-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, TSSOP-8 | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209AAR-T8T1U |
S-8209BAD-T8T1U | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209BAD-T8T1U |
S-8209AAV-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209AAV-T8T1U |
PI5PD2061UEEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8 | Diodes Incorporated | S-8209AAF-T8T1S vs PI5PD2061UEEX |
PI5PD2069UEEX | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, GREEN, MO-187E, EP-MSOP-8 | Diodes Incorporated | S-8209AAF-T8T1S vs PI5PD2069UEEX |
BQ26200PWG4 | Flash-based precision multi-chemistry charge/discharge counter w/1-wire I/F (HDQ) 8-TSSOP 0 to 70 | Texas Instruments | S-8209AAF-T8T1S vs BQ26200PWG4 |
S-8209AAW-T8T1U | BATTERY MONITOR IC WITH CELL-BALLANCE FUNCTION | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209AAW-T8T1U |
S-8209AAM-T8T1S | Power Supply Support Circuit, Fixed, 1 Channel, PDSO8, HALOGEN FREE AND LEAD FREE, TSSOP-8 | ABLIC Inc. | S-8209AAF-T8T1S vs S-8209AAM-T8T1S |