There are no models available for this part yet.
Overview of MM062C102KCZ2A by Kyocera AVX Components
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MM062C102KCZ2A by Kyocera AVX Components
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
96AJ2200
|
Newark | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% Tc, 0.001Uf, Surface Mount, 1206 Rohs Compliant: Yes |Kyocera Avx MM062C102KCZ2A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8970 / $2.0100 | Buy Now | |
DISTI #
478-10625-1-ND
|
DigiKey | CAP CER 1000PF 200V X7R 1206 Min Qty: 1 Lead time: 20 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
3514 In Stock |
|
$0.6402 / $1.8700 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant |
4000 Partner Stock |
|
$0.6530 / $1.9600 | Buy Now | ||
Chip 1 Exchange | INSTOCK | 5200 |
|
RFQ | |||
DISTI #
C1S127007279702
|
Chip1Stop | Cap Ceramic 0.001uF 200V X7R 10% Pad SMD 1206 FlexiTerm 125C T/R RoHS: Compliant | 4000 |
|
$0.9370 / $1.1800 | Buy Now | |
DISTI #
C1S127010756210
|
Chip1Stop | Capacitor Ceramic Multilayer RoHS: Compliant | 3685 |
|
$0.5462 | Buy Now |
CAD Models for MM062C102KCZ2A by Kyocera AVX Components
Part Data Attributes for MM062C102KCZ2A by Kyocera AVX Components
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
KYOCERA AVX COMPONENTS CORP
|
Package Description
|
CHIP
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
0.001 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Packing Method
|
TR, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
200 V
|
Size Code
|
1206
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Alternate Parts for MM062C102KCZ2A
This table gives cross-reference parts and alternative options found for MM062C102KCZ2A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MM062C102KCZ2A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
12062R102KBB300 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MM062C102KCZ2A vs 12062R102KBB300 |
1206H2000102KDT | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Knowles Capacitors | MM062C102KCZ2A vs 1206H2000102KDT |
1206F2000102KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MM062C102KCZ2A vs 1206F2000102KDR |
CTMCC1206KTB201102 | CAPACITOR, CERAMIC, MULTILAYER, 200V, X7R, 0.001uF, SURFACE MOUNT, 1206, CHIP, ROHS COMPLIANT | Central Technologies | MM062C102KCZ2A vs CTMCC1206KTB201102 |
GRM42-6X7R102K200BL | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | Murata Manufacturing Co Ltd | MM062C102KCZ2A vs GRM42-6X7R102K200BL |
X7R1206JTTE102K | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | MM062C102KCZ2A vs X7R1206JTTE102K |
CC1206KKX7RABB102 | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | YAGEO Corporation | MM062C102KCZ2A vs CC1206KKX7RABB102 |
C1206F102K2RALTM | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | MM062C102KCZ2A vs C1206F102K2RALTM |
C1206F102K2RALTU | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP | KEMET Corporation | MM062C102KCZ2A vs C1206F102K2RALTU |
1206J2000102KDR | Ceramic Capacitor, Multilayer, Ceramic, 200V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.001uF, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Knowles Capacitors | MM062C102KCZ2A vs 1206J2000102KDR |